Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4.531
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.03-250 MHz 563In Stock
250Expected 17/08/2026
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 30 kHz to 250 MHz 95 uH, 95 uH 300 V - 40 C + 85 C Dual Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 51In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 100 kHz to 375 MHz 25 uH, 25 uH 500 V - 40 C + 85 C Single Wideband 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 122In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 50 kHz to 200 MHz 70 uH, 70 uH 500 V - 40 C + 85 C Single Wideband 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 56In Stock
Min.: 1
Mult.: 1
RF Transformers Wideband WB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 123In Stock
Min.: 1
Mult.: 1

RF Transformers Through Hole 50 kHz to 100 MHz 56 uH, 896 uH 500 V - 40 C + 85 C Single Wideband 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 27In Stock
Min.: 1
Mult.: 1

RF Transformers Wideband WB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 58In Stock
Min.: 1
Mult.: 1

RF Transformers Through Hole 100 kHz to 45 MHz 25 uH, 900 uH 500 V - 40 C + 85 C Single Wideband 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 98In Stock
Min.: 1
Mult.: 1
RF Transformers Wideband WB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 46In Stock
Min.: 1
Mult.: 1

RF Transformers Through Hole 50 kHz to 200 MHz 43 uH, 172 uH 500 V - 40 C + 85 C Dual Wideband 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 79In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 100 kHz to 100 MHz 500 V - 40 C + 85 C Wideband 8.26 mm x 7.24 mm x 5.72 mm 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 59In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 40 kHz to 350 MHz - 40 C + 85 C Wideband 8.26 mm 7.24 mm 5.72 mm WB Tube
Pulse Electronics H1086NLT
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port 890In Stock
Min.: 1
Mult.: 1
: 300
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T 25.4 mm 9.91 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port 924In Stock
Min.: 1
Mult.: 1
: 600

ISDN Transformers Module SMD/SMT 1 MHz to 100 MHz 600 nH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers 1812WBT SMT Wideband Wideband 590In Stock
Min.: 1
Mult.: 1
: 600

RF Transformers SMD/SMT 800 kHz to 60 MHz - 40 C + 85 C Single Wideband 4.52 mm 3.81 mm 3.43 mm 1812WBT Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers KA5038 Flyback For ON Semi NCP1236 67In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 50 kHz 560 uH 3 kV - 40 C + 85 C Single NCP1236 Fixed Frequency PWM Controller 42 mm 33.5 mm 23.24 mm KA5038 Tray
Coilcraft Audio Transformers / Signal Transformers Wideband RF, SMD 250mA 1:1sec 634In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single Wideband 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Pulse Electronics PE-65728NLT
Pulse Electronics Audio Transformers / Signal Transformers SMD Isolation Xfmr 100uH .3Ohms 1-Port 1.407In Stock
Min.: 1
Mult.: 1
: 850

Telecom Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Single AUI Ethernet 0.495 in 0.28 in 0.2 in Reel, Cut Tape, MouseReel
Pulse Electronics T1142NL
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port 325In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Octal T1/E1/CEPT/ISDN-Pri 28.58 mm 16.26 mm 5.84 mm Tube
TTM Technologies BD3238N5050AHF
TTM Technologies Audio Transformers / Signal Transformers 7.800In Stock
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape
HALO Electronics Audio Transformers / Signal Transformers Genesus -40/+85C Mini 1G For MiniPhy 272In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Quad Microsemi PHYs SMD-24 14.22 mm 7.62 mm 8.64 mm GENESUS Tube
Pulse Electronics Audio Transformers / Signal Transformers XFMR,RF,1:1,50-1000MHZ W-C NPB 1.600In Stock
Min.: 1
Mult.: 1
: 1.600

RF Transformers Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port 189In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-TX 17.78 mm 13.72 mm 5.84 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 395In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 500 nH 700 mOhms 700 mOhms 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 40uH 1-Port 2.021In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module Through Hole 500 MHz 100 nH 3 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interfaces 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port 389In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1 Ohms 1 Ohms 2 kV 0 C + 70 C Single 10 Base-T 11.43 mm 6.73 mm 5.59 mm 23Z467 Tube