Tube Audio Transformers / Signal Transformers

Results: 1.518
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 2-Port
274On Order
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual, Quad 27.94 mm 7.62 mm 8.64 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke
742On Order
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:10KCT
1.230On Order
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 10 kOhms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:2KCT
544Expected 20/04/2026
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 2 kOhms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1.6KCT:3.2
732On Order
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 1.6 kOhms 3.2 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600CT:8
1.100Expected 20/04/2026
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 8 Ohms 1 kV - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
iNRCORE Audio Transformers / Signal Transformers MDL DUAL 1000B 1:1 SMT TU PBC
55Expected 22/04/2026
Min.: 1
Mult.: 1
No
1000B Tube
iNRCORE Audio Transformers / Signal Transformers Signal-Transformer Mil-Grade
139Expected 18/03/2026
Min.: 1
Mult.: 1
No
PL1374 Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port
285Expected 02/03/2026
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 600 nH 1.5 kV 0 C + 70 C Octal T1/E1/CEPT/ISDN-Pri 28.58 mm 16.26 mm 5.84 mm Tube
HALO Electronics Audio Transformers / Signal Transformers 2.5GBase-T PoE 1Port 30W 350mA 0.6mOhms
167Expected 07/04/2026
Min.: 1
Mult.: 1

PoE Transformers Module SMD/SMT 1500 Vrms - 40 C + 85 C Quad 2.5G/5G Base-T SMD-24 13.84 mm 12.19 mm 6.35 mm 2.5G/5G BASE-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD 120uH 1:1 GEN2 SMD
207Expected 15/06/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 120 uH 1.5 kV 0 C + 70 C Quad 10G Base-T 15 mm 13.7 mm 5.72 mm 10GBase-T Tube
iNRCORE Audio Transformers / Signal Transformers
21Expected 22/04/2026
Min.: 1
Mult.: 1
3.75 uH 1500 Vrms + 125 C 2 Channel 12.7 mm 11.05 mm 4.57 mm Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W
65Expected 20/03/2026
Min.: 1
Mult.: 1

RF Transformers Through Hole 100 kHz to 45 MHz 25 uH, 900 uH 500 V - 40 C + 85 C Single Wideband 8.26 mm 7.24 mm 5.72 mm WB Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX NON-POE 350uH .65Ohms 4-Port
396Expected 01/06/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH - 40 C + 85 C Quad 100 Base-TX PoE 28.448 mm 16.002 mm 5.715 mm HX Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD Quad Ch GullWing 1:1 100uH
520Expected 01/05/2026
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Dual 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 20P Quad Ch
576Expected 30/04/2026
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual, Quad T1/E1 Line Interface SMD-20 15.62 mm 7.11 mm 6.35 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke
418Expected 17/04/2026
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke
331Expected 29/05/2026
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke
360Expected 17/04/2026
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Duet ISO MOD SMD 24P Dual Port
416Expected 22/05/2026
Min.: 1
Mult.: 1
Isolation Transformers Module SMD/SMT 500 nH 1.5 kV Dual T1/E1 Interface SMD-24 17.78 mm 12.19 mm 5.84 mm SMD-T1 Tube
Murata Power Solutions Audio Transformers / Signal Transformers TFMR 1:1, 15VUS SM DIG AUD
948Expected 17/08/2026
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1 mH to 2.2 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 5MH DIP
600On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 4 mH to 7.75 mH 110 Ohms 2 kV 0 C + 70 C Single Digital Data Transmission DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 108Ohm Prim. DCR 120Ohm sec
62Expected 15/09/2026
Min.: 1
Mult.: 1

Telecom Transformers 600 Ohms 470 Ohms Wet Coupling TTC Tube
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 90mADC/TY-400P
86Expected 06/04/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms - 20 C + 85 C Single Data/Voice Coupling 0.82 in 0.715 in 0.75 in TY Tube
Pulse Electronics Audio Transformers / Signal Transformers QUAD 1000BASE-TX 1:1 4PAIR POE 60Stock Available
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 4 Channel HX Tube