Tube Audio Transformers / Signal Transformers

Results: 1.518
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T REINFORCED 4.5KV 12P SMD 1-Port 3In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 140 uH 4.5 kV 0 C + 70 C Single 10 Base-T Interface SMD-12 17.15 mm 11.56 mm 8.64 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch 18In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual T1/E1 Line Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers 5GBase-T PoE 1-Port 30W 350mA 0.5mOhms 60In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms - 40 C + 85 C Quad SMD-24 18.33 mm 16.38 mm 6.48 mm 2.5G/5G BASE-T Tube
HALO Electronics Audio Transformers / Signal Transformers 5GBase-T 4PPoE 1Port 90W 1A 0.4mOhms 24In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms 0 C + 70 C Quad SMD-24 18.33 mm 16.38 mm 6.48 mm 2.5G/5G BASE-T Tube
HALO Electronics Audio Transformers / Signal Transformers 5GBase-T PoE+ 1-Port 60W 600mA 0.5mOhms 7In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms 0 C + 70 C Quad SMD-24 18.33 mm 16.38 mm 6.48 mm 2.5G/5G BASE-T Tube
HALO Electronics Audio Transformers / Signal Transformers 5GBase-T PoE+ 1-Port 60W 600mA 0.5mOhms 36In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms - 40 C + 85 C Quad SMD-24 18.33 mm 16.38 mm 6.48 mm 2.5G/5G BASE-T Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh 511In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch 36In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Dual T1/E1 Line Interface SMD-16 12.7 mm 7.11 mm 6.35 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 20P Quad Ch 156In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual, Quad T1/E1 Line Interface SMD-20 15.62 mm 7.11 mm 6.35 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers 6P 1:1 Reinforced ISOLATION MODULE 28In Stock
Min.: 1
Mult.: 1

Isolation Transformers Isolated SMD/SMT - 45 C + 125 C Single Data Line 10.87 mm 9.45 mm 10.03 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers GigE or GigE w/POE Rnf SMD 24P ISO MOD 1In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers SMD/SMT TG1G Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 57In Stock
Min.: 1
Mult.: 1

Isolation Transformers Tube
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 0mADC/TY-307P 543In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single Data/Voice Coupling 0.781 in 0.67 in 0.47 in TY Tube
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C 63In Stock
Min.: 1
Mult.: 1

PoE Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kVrms - 40 C + 85 C Single 10/100 Base-T PoE 12.7 mm 8.8 mm 5.7 mm 508 Tube
iNRCORE 100B-4007
iNRCORE Audio Transformers / Signal Transformers MDL QUAD 100P 1:1 SMT TU PBC 14In Stock
Min.: 1
Mult.: 1
No
100B Tube
iNRCORE Audio Transformers / Signal Transformers XFRMS SINGLE 1GD 1:1 SMT T PBC 9In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 1000 Base-T 15.24 mm 10.922 mm 8.636 mm 1000B Tube
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .6Ohms 1-Port 171In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 200 uH 1.5 kV 0 C + 70 C Single Ethernet Transformer 12.57 mm 9.4 mm 5.08 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH 2Ohms 1-Port 1In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 2 kV - 40 C + 85 C Dual 10 Base-T 12.65 mm 8.89 mm 5.08 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 29In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 12.7 mm 9.53 mm 5.97 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port 195In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 100 Base-TX 17.86 mm 13.16 mm 6.12 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 13In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 1000 Base-T 27.81 mm 14.99 mm 7.24 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port 24In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 120 uH 1.5 kV - 40 C + 105 C Single 18.16 mm 18.16 mm 6.6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 4-Port 46In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Quad 100 Base-TX PoE Tube
Pulse Electronics Audio Transformers / Signal Transformers 1:1 2.5G Module 5In Stock
Min.: 1
Mult.: 1

Isolated SMD/SMT 1 MHz to 125 MHz 180 uH 1500 Vrms - 40 C + 85 C Quad 28.45 mm x 17.27 mm x 11.18 mm 28.45 mm 17.27 mm 11.18 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 2-Port SMD 350uH 91In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.81 mm 14.99 mm 7.24 mm Tube