SMT-6 Audio Transformers / Signal Transformers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 6.185In Stock
Min.: 1
Mult.: 1

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 7 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single SMT-6 12.5 mm 9.6 mm 7.36 mm SM-LP-5002 Tube
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 26.238In Stock
1.600On Order
Min.: 1
Mult.: 1
: 400

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 6 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single SMT-6 12.8 mm 9 mm 7.5 mm SM-LP-5001 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 8.522In Stock
Min.: 1
Mult.: 1

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 6 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single SMT-6 12.8 mm 9 mm 7.5 mm SM-LP-5001 Tube
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 4.253In Stock
Min.: 1
Mult.: 1
: 400

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 7 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single SMT-6 12.5 mm 9.6 mm 7.36 mm SM-LP-5002 Reel, Cut Tape, MouseReel