HXU6200NL

Pulse Electronics
673-HXU6200NL
HXU6200NL

Mfr.:

Description:
Audio Transformers / Signal Transformers 30W 3KVrms SMT Single Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PoE Transformers
Pin Terminal Transformers
Through Hole
- 40 C
+ 85 C
Single
28.57 mm
12.7 mm
12.7 mm
HX
Tube
Brand: Pulse Electronics
Maximum DC Current: 700 mA
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 18
Subcategory: Transformers
Unit Weight: 7,434 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Isolation Ethernet Magnetic Transformers

Pulse Electronics High Isolation Ethernet Magnetic Transformers meet IEEE 802.3 specifications and feature a compact footprint for use in space-restrictive appliances. These transformers offer high isolation for robust applications that require more isolation than traditional LAN applications. They provide safety isolation of up to 6kV and are ideal for both industrial and medical applications. The transformers come with multiple options for working voltages, isolation voltages, and surge/impulse. Pulse Electronics High Isolation Ethernet Magnetic Transformers also meet functional, basic, supplementary, and reinforced insulation requirements. Typical applications include 2-phase and 3-phase electricity meters, battery management solutions, AC motor drives, MRI machines, CPAP machines, and dialysis equipment.

Medical Grade 1G Magnetics Modules

Pulse Electronics Medical Grade 1G Magnetics Modules are qualified to UL 60601-1 with two means of operator protection (2 MOOP). These four-pair, 30W PoE-capable transformers provide 4.0mm creepage, 2.5mm air clearance, and 12+ years of production support. Pulse single-port HXU6200NL magnetics modules are ideal for CPAP and MRI machines, infusion pumps, dialysis, and surgical equipment. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
143
Expected 18/12/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
182,77 kr. 182,77 kr.
156,06 kr. 1.560,60 kr.
150,84 kr. 2.715,12 kr.
147,04 kr. 7.940,16 kr.
145,25 kr. 15.687,00 kr.