1628SEA

Hammond Manufacturing
546-1628SEA
1628SEA

Mfr.:

Description:
Audio Transformers / Signal Transformers Tube output transformer, single ended , 30W, primary 5000 ohms, 120 ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Tube Application Power Transformers
Terminals
20 Hz to 20 kHz
48 H
5 kOhms
4 Ohms, 8 Ohms, 16 Ohms
Single
Tube Output Single Ended
4.5 in x 3.75 in x 4.56 in
4.5 in
3.75 in
4.56 in
1627-1642 Series
Brand: Hammond Manufacturing
Maximum DC Current: 120 mA
Power Rating: 30 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8504321000
CAHTS:
8538100000
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single-Ended Tube Audio Output Circuits

Hammond Manufacturing Single-Ended Tube Audio Output Circuits feature the 1627-1642 Series with 30W output power and 20Hz to 20kHz minimum frequency response at the full rated power. This series is "overdesigned" for high fidelity, single-ended, Class A tube output circuits (triode, tetrode, and pentode tubes). The modules are enclosed (shielded) with four-slot, chassis Type X mounting and have 8" minimum insulated flexible leads. The core is gapped to reduce core saturation in Class A tube amplifier circuits. For versatility, all units except the 1642SE and 1638SEA include a 40% screen tap for ultra-linear, tetrode/pentode operation. The 1642SE and 1638SEA do not offer this screen tap because they are designed primarily for high impedance triode tubes. Hammond Manufacturing Single-Ended Tube Audio Output Circuits operate in a -40°C to +105°C temperature range.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.640,83 kr. 1.640,83 kr.
1.584,50 kr. 15.845,00 kr.
1.457,24 kr. 36.431,00 kr.
1.430,08 kr. 71.504,00 kr.
100 Quote