Wurth Elektronik Audio Transformers / Signal Transformers

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMD Extended 1 Port 10/100 Base-T 677In Stock
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 350 uH 4 kVAC 0 C + 70 C Single 10/100/1000 Base-T 24.55 mm x 17 mm x 10.85 mm 24.55 mm 18.25 mm 10.85 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100BaseT nonPoE 350uH 4500Vrm 1.127In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers SMD/SMT 350 uH 4.5 kV - 40 C + 85 C 17.1 mm 14.75 mm 8.4 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100 Base-TX SMT Transformer 1Port 12pin pitch 2.54mm 4KVrms isolation 404In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 17.1 mm 14.5 mm 8.65 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 1000BT 1 Port 1.487In Stock
2.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C Single LAN 17.5 mm 15.24 mm 6.5 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 1000BT 1 Port ETR 2.169In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C Single LAN 17.5 mm 15.24 mm 6.5 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN Transformer 1000BT 1/2 Port ETR 1.738In Stock
3.444Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1.200

LAN Transformers SMD/SMT 350 uH 1500 Vrms - 40 C + 105 C Single LAN 12.7 mm 9.5 mm 3 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT TRANSFMR 1000BT 1Port PoE+ETR 1.349In Stock
Min.: 1
Mult.: 1
Reel: 375

LAN Transformers SMD/SMT 350 uH - 40 C + 85 C Quad LAN 18.3 mm 12.2 mm 6.35 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1KBaseT 4PPoE 350uH 1Port 1500Vrms 297In Stock
400Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 18.3 mm 12.2 mm 6.35 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik / Midcom Audio Transformers / Signal Transformers WE-LAN 10/100/1000 1Port ETR Base T SMD 2.311In Stock
Min.: 1
Mult.: 1
Reel: 320

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kVAC - 40 C + 105 C Quad 10/100/1000 Base-T 18.29 mm 16 mm 7.2 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMD Transfrmr 10/100/1000Base-T 500In Stock
290Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 290

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 180 uH 1.5 kVAC - 40 C + 105 C Quad 10/100/1000 Base-T 18.29 mm 16 mm 8.8 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN AQ 1KBaseT 4PPoE 150uH 1500Vrms 823In Stock
800Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 800

LAN Transformers SMD/SMT 150 uH 1.5 kV - 40 C + 85 C 16.5 mm 10.3 mm 4.1 mm WE-LANAQ Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100/1000 Base-T SMT Transformer 1 Port 1000BASE-T 24pin pitch 1.27mm 308In Stock
Min.: 1
Mult.: 1
Reel: 240

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 18.25 mm 15.24 mm 10.02 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10GBsT PoE+ 120uH 1Port 1500Vrms 362In Stock
Min.: 1
Mult.: 1
Reel: 290

LAN Transformers SMD/SMT 120 uH 1.5 kV - 40 C + 85 C 18.29 mm 14.7 mm 8.8 mm WE-LAN 10G Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN DP83822 SMT Transfrmr 100BT 1 Port ETR 5.030In Stock
Min.: 1
Mult.: 1
Reel: 750

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 85 C Dual 10/100 Base-T 12.95 mm 7.11 mm 5.33 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN AQ 1KBaseT 4PPoE 180uH 1500Vrms 1.444In Stock
Min.: 1
Mult.: 1
Reel: 800

LAN Transformers SMD/SMT 180 uH 1.5 kV - 40 C + 85 C 16.5 mm 10.3 mm 4.1 mm WE-LANAQ Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1KBsT nonPoE 350uH 1Port 4kVrms 132In Stock
Min.: 1
Mult.: 1
Reel: 200

High Voltager LAN Transformers SMD/SMT 350 uH 4 kV - 40 C + 105 C 28.57 mm 12.7 mm 15.49 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100/1000 Base-T SMT Transformer 1 Port 40pin pitch 1.27mm 204In Stock
Min.: 1
Mult.: 1
Reel: 200

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 28.32 mm 12.7 mm 12.7 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10GBase-T SMD 1 Port Transformer 590In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers Module SMD/SMT 0 C + 70 C LAN WE-LAN 10G Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10GBase-T SMD 1 Port ETR Trnsfmr 540In Stock
Min.: 1
Mult.: 1
Reel: 450

LAN Transformers LAN SMD/SMT 100 kHz to 500 MHz 120 uH 1.5 kVAC - 40 C + 85 C 1 Channel 13.97 mm 15.11 mm 6.6 mm WE-LAN 10G Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10GBase-T SMD 1 Port 4PPoE Trnsfmr 1.072In Stock
Min.: 1
Mult.: 1
Reel: 290

LAN Transformers Module SMD/SMT 100 kHz to 500 MHz 180 uH 1.5 kVAC 0 C + 70 C Single LAN 18.29 mm 16 mm 8.8 mm WE-LAN 10G Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 110uH PoE+ 1.830In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PoE Transformers SMD/SMT 110 uH 1.5 kV - 40 C + 105 C Single Single Pair Ethernet, Ultrasonic Sensors 1812 (4532 metric) 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers MID-PLC ST8500 1 mH 488In Stock
1.056Expected 07/05/2026
Min.: 1
Mult.: 1

Signal Transformers PLC Through Hole 1 mH 2 kVAC - 20 C + 80 C Single ST7590 13.97 mm 13.97 mm 13.46 mm MID-PLC Tray
Wurth Elektronik Audio Transformers / Signal Transformers MID-PLC ST8500 1 mH - 1.523In Stock
Min.: 1
Mult.: 1
Reel: 140

Signal Transformers SMD/SMT 1 mH 1.5 kVAC - 20 C + 80 C Single 13.97 mm 15.4 mm 13.2 mm MID-PLC Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100 Base-TX SMT Transformer 1 Port 543In Stock
Min.: 1
Mult.: 1
Reel: 650

WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 100BT 1 Port 170In Stock
600Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers SMD/SMT 350 uH 1500 Vrms 0 C + 70 C Single LAN 12.7 mm 9.1 mm 6.35 mm WE-LAN Reel, Cut Tape, MouseReel