Taoglas Audio Transformers / Signal Transformers

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Taoglas TM6173-5ANL
Taoglas Audio Transformers / Signal Transformers 1G Base-T Transformer Single Port and 24pin SMT 78In Stock
Min.: 1
Mult.: 1
Reel: 100

Reel, Cut Tape
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 2.5G Base-T, 24 pin, SMT, T + CMC, PoE ++ (720mA), Industrial grade? 28In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers LAN SMD/SMT 180 uH - 40 C + 85 C 1 Channel Industrial SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T SINGLE
1.500Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 750

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 10/100 Base-T, AutoMDIX 12.8 mm 9.45 mm 5.1 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T SINGLE
774Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 1G Base-T, AutoMDIX 15.1 mm 10 mm 4 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN TRANSFORMER, 1G BASE-T, PCMC
1.048Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 1.100

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 125 C 17.78 mm 10.35 mm 3.2 mm Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T PoE
875Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 450

LAN Transformers SMD/SMT 350 uH - 40 C + 85 C 16.6 mm 9.5 mm 2.5 mm Exos Reel, Cut Tape
Taoglas Audio Transformers / Signal Transformers XFMR CMC MODULE AECQ BATT MNGT Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 400
Reel: 400

LAN Transformers LAN Transformer SMD/SMT 150 uH 4.3 kVDC - 40 C + 125 C 2 Channel AECQ Battery Management 14.8 mm 14.7 mm 4.55 mm EXOS Reel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T (PoE) Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 400
Reel: 400

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 10/100 Base-T 13.6 mm 15.2 mm 5.7 mm Exos Reel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T SINGLE Non-Stocked Lead-Time 12 Weeks
Min.: 450
Mult.: 450
Reel: 450

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C Dual 1G Base-T, AutoMDIX 13.64 mm 18.8 mm 5.72 mm Exos Reel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10G BASE-T (PoE+) Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 700
Reel: 700

LAN Transformers LAN Transformer SMD/SMT 120 uH 0 C + 70 C 10G Base-T, Power over Ethernet (PoE+) 13.7 mm 15.2 mm 5.72 mm Exos Reel
Taoglas Audio Transformers / Signal Transformers LAN TRANSFORMER, 1G BASE-T, 24 P Non-Stocked Lead-Time 12 Weeks
Min.: 1.400
Mult.: 1.400

LAN Transformers 1G Base-T PoE Transformer SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C 4 Channel Hubs, Industrial Automation, Routers, Switches, Wireless Access Points SMT-24 16.6 mm 9 mm 1.98 mm Tray
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10G BASE-T PoE Ultra Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 180 uH 0 C + 70 C 17.73 mm 14.86 mm 7.24 mm Exos Reel, Cut Tape
Taoglas TM41606ANL
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 10/100 Base-T,1x1, 16pin, PCMCIA, AutoMDIX, Industrial Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

LAN Transformers TM Reel