MACOM MABA Series Audio Transformers / Signal Transformers

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Frequency Range Primary Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:2 50 & 75 ohm 2.109In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Transmission Line Transformers SMD/SMT 5 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 7.11 mm 6.35 mm 3.33 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-90MHz Imp. 1:9 IL 1.3dB -40C +85C 1.663In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 5 MHz to 90 MHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.21 mm 4.21 mm 2.63 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 2-500MHz Center Tap Imp. Ratio 1:1 4.020In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Baluns SMD/SMT 5 MHz to 200 MHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.19 mm 2.69 mm 3.72 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:4 50 & 75 ohm 1.866In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Transmission Line Transformers SMD/SMT 5 MHz to 1.2 GHz 50 Ohms - 40 C + 85 C Single CATV Broadband 4.27 mm 2.69 mm 3.61 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-3000MHz Imp. 1:1 50 and 75 Ohm 2.204In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Transmission Line Transformers SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 85 C Single Transmission Line 4.21 mm 4.21 mm 2.7 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 1-650MHz Imp. 1:4 -40C +85C 2.885In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 1 MHz to 650 MHz 50 Ohms - 40 C + 85 C Single Flux Coupled SM-138 4.27 mm 2.69 mm 3.89 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-1000MHz IL 1.1dB Ctr Tap -40C +85C 3.394In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Baluns SMD/SMT 5 MHz to 1.218 GHz 75 Ohms - 40 C + 85 C Single Transmission Line 4.21 mm 4.21 mm 3.81 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 500-3000MHz IL 3dB Impedance Ratio 1:4 940In Stock
1.940Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 500 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single Transmission Line Step Up SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 6-1000MHz IL 3dB Impedance Ratio 1:4 734In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 6 MHz to 1 GHz 50 Ohms - 40 C + 85 C Single Transmission Line Step Up Flux Coupled 4.02 mm 3.81 mm 2.75 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:1 50 & 75 ohm 688In Stock
Min.: 1
Mult.: 1
Reel: 900

Transmission Line Transformers SMD/SMT 50 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 7.11 mm 6.35 mm 4.36 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:1 766In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Baluns SMD/SMT 50 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.27 mm 2.69 mm 3.89 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-200MHz Imp. 4:1 -40C +85C 1.534In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Baluns SMD/SMT 5 MHz to 200 MHz 50 Ohms - 40 C + 85 C Single CATV Broadband 4.27 mm 2.69 mm 3.89 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 4.5-3000MHz IL 2dB Impedance Ratio 1:1 9.223In Stock
21.990Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 4.5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single Transmission Line SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 1.0-350MHz IL 3dB Impedance Ratio 1:4 1.488In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 1 MHz to 350 MHz 50 Ohms - 40 C + 85 C Single Flux Coupled Step Up SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 2-1000MHz IL 4dB Impedance Ratio 1:4 1.775In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 2 MHz to 1 GHz 50 Ohms - 40 C + 85 C Single Transmission Line SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 3-800MHz Il 1.5dB Impedance Ratio 1:4 2.785In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 3 MHz to 800 MHz 50 Ohms - 40 C + 85 C Single Flux Coupled 3.81 mm 3.81 mm 2.78 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 46-1002MHz Imp. 1:1 75 ohm -40C +85C 1.666In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Transmission Line Transformers SMD/SMT 46 MHz to 1.002 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 3.81 mm 2.79 mm 2.72 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 4.5-3000MHz 1:1 -40C +85C 3.070In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Baluns SMD/SMT 4.5 MHz to 3 GHz 75 Ohms - 40 C + 85 C Single CATV, Satellite STB/Subscriber 3.81 mm 3.81 mm 3.81 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers .3-200MHz IL 1.5dB Impedance Ratio 1:1 10.425In Stock
Min.: 1
Mult.: 1
Reel: 2.000
RF Transformers SMD/SMT 300 kHz to 200 MHz 75 Ohms - 40 C + 85 C Single Flux Coupled SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 2-800MHz IL 3dB Impedance Ratio 1:4 1.289In Stock
4.000Expected 22/07/2026
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 2 MHz to 800 MHz 50 Ohms - 40 C + 85 C Single Flux Coupled SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-3000MHz Imp. 1:1 50 & 75 ohm 1.844In Stock
4.000Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

Baluns SMD/SMT 5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single MoCA Band 4.83 mm 4.21 mm 2.66 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-100MHz Imp. 1:4 IL 1.5dB -40C +85C 465In Stock
Min.: 1
Mult.: 1
Reel: 900

Baluns SMD/SMT 5 MHz to 100 MHz 75 Ohms - 40 C + 85 C Single CATV Broadband 6 mm 4 mm 3.71 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-100MHz Imp. 1.77:1 IL .3dB -40C +85C Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Baluns SMD/SMT 5 MHz to 100 MHz 75 Ohms - 40 C + 85 C CATV Broadband 4.83 mm 4.21 mm 2.79 mm MABA Reel
MACOM Audio Transformers / Signal Transformers 75 Ohm Design Kit 10 pcs 12 P/N's Non-Stocked

Design Kits SMD/SMT 4.5 MHz to 3 GHz 75 Ohms Single CATV Broadband MABA Bulk
MACOM Audio Transformers / Signal Transformers Designer Kit 10 each of 15 different P/N Non-Stocked
Design Kits SMD/SMT 1 MHz to 3 GHz Controller MABA Bulk