Bel Audio Transformers / Signal Transformers

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Length Width Height Series Packaging

Bel Magnetic Solutions Audio Transformers / Signal Transformers Power Module 3.154In Stock
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 1 MHz to 10 MHz 350 uH Single 12.32 mm 7.24 mm 5.71 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers XFRMR LAN 5G 60W POE SMD 1.167In Stock
Min.: 1
Mult.: 1
: 380

PoE Transformers SMD/SMT 1 MHz to 300 MHz - 40 C + 85 C Quad 17.53 mm 12.19 mm 5.71 mm Reel, Cut Tape
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS DUAL 1000BT PoE+ MODULE 1CT:1CT TOPPER 1.153In Stock
Min.: 1
Mult.: 1
: 240

SMD/SMT 300 kHz to 125 MHz - 40 C + 85 C Dual 27.81 mm 12.19 mm 7.24 mm Reel, Cut Tape, MouseReel
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Resonant Transformers ETD34 150W 600uH 12V 260mOhm 608In Stock
Min.: 1
Mult.: 1
Transformers High Frequency Resonant Transformer Through Hole 70 kHz to 120 kHz 600 uH 4 kV - 40 C + 125 C 36 mm 36 mm 26 mm SLLC Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Resonant Transformers ETD39 200W 500uH 12V 145mOhm 612In Stock
Min.: 1
Mult.: 1
Transformers High Frequency Resonant Transformer Through Hole 70 kHz to 120 kHz 500 uH 4 kV - 40 C + 125 C 44 mm 43 mm 30 mm SLLC Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Resonant Transformers ETD44 250W 476uH 12V 128mOhm 612In Stock
Min.: 1
Mult.: 1
Transformers High Frequency Resonant Transformer Through Hole 70 kHz to 120 kHz 476 uH 4 kV - 40 C + 125 C 48 mm 46 mm 27.5 mm SLLC Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Universal Line SMD Transformers 16/8/5 12W 1310uH 24/5V 3000mOhm 600In Stock
Min.: 1
Mult.: 1
Transformers High Frequency Universal Line SMD Transformer SMD/SMT 60 kHz to 150 kHz 1.31 mH 3 Ohms 4 kVAC - 40 C + 125 C 1 Channel 20.6 mm 16.6 mm 13.5 mm SUOST Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Universal Line SMD Transformers 16/8/5 13W 1250uH 12/12V 2920mOhm 597In Stock
Min.: 1
Mult.: 1
Transformers High Frequency Universal Line SMD Transformer SMD/SMT 60 kHz to 150 kHz 1.25 mH 4 kVAC - 40 C + 125 C 1 Channel 20.6 mm 16.6 mm 13.5 mm SUOST Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Universal Line SMD Transformers 16/8/5 15W 1500uH 12/5V 6500mOhm 594In Stock
Min.: 1
Mult.: 1
Transformers High Frequency Universal Line SMD Transformer SMD/SMT 60 kHz to 150 kHz 1.5 mH 4 kVAC - 40 C + 125 C 1 Channel 20.6 mm 16.6 mm 13.5 mm SUOST Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Universal Line SMD Transformers 16/8/5 16W 1500uH 12/12V 4200mOhm 591In Stock
Min.: 1
Mult.: 1
Transformers High Frequency Universal Line SMD Transformer SMD/SMT 60 kHz to 150 kHz 1.5 mH 4 kVAC - 40 C + 125 C 1 Channel 20.6 mm 16.6 mm 13.5 mm SUOST Tray
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 59.878In Stock
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 300 kHz to 100 MHz 350 uH - 40 C + 85 C Single 12.32 mm 7.24 mm 5.72 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers 60W 10GIG PoE TRANSFORMER 1.154In Stock
Min.: 1
Mult.: 1
: 300

Reel, Cut Tape
Bel Magnetic Solutions Audio Transformers / Signal Transformers 10G PoE 100W 544In Stock
Min.: 1
Mult.: 1
: 300

PoE Transformers SMD/SMT 1 MHz to 600 MHz - 40 C + 85 C Quad 15.49 mm 15.24 mm 7.37 mm Reel, Cut Tape
Bel Magnetic Solutions Audio Transformers / Signal Transformers VOIP MODULE 1CT:1CT SHARE CMC ROHS TOPPER 11.270In Stock
38.999On Order
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 0 C + 70 C Single 12.32 mm 7.24 mm 5.71 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS 10/100/1000BT PoE+ MODULE 1CT:1CT TOPPER 1.870In Stock
3.800Expected 27/11/2026
Min.: 1
Mult.: 1
: 380

LAN Transformers Module SMD/SMT 300 kHz to 125 MHz 350 uH - 40 C + 85 C Single 17.53 mm 12.19 mm 5.71 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers XFRMR LAN 2.5G 60W POE SMD 1.140In Stock
760Expected 15/12/2026
Min.: 1
Mult.: 1
: 380

PoE Transformers SMD/SMT 1 MHz to 150 MHz 0 C + 70 C Quad 17.53 mm 12.19 mm 5.71 mm Reel, Cut Tape
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS 100BT 1CT:1CT AUTO MIDX QUAD MODULES TOPPER 405In Stock
Min.: 1
Mult.: 1
: 320

LAN Transformers Module SMD/SMT 100 kHz to 500 MHz 350 uH - 40 C + 85 C Quad 27.94 mm 12.09 mm 4.47 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 699In Stock
Min.: 1
Mult.: 1
: 380

LAN Transformers Module SMD/SMT 100 kHz to 125 MHz 350 uH - 40 C + 85 C Single 17.53 mm 12.19 mm 5.71 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 2.270In Stock
Min.: 1
Mult.: 1
: 1.100
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 0 C + 70 C Single 22.35 mm 13.72 mm 1.73 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 706In Stock
Min.: 1
Mult.: 1
: 380

LAN Transformers Module SMD/SMT 100 kHz to 125 MHz 350 uH 0 C + 70 C Single 17.53 mm 12.19 mm 5.71 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 319In Stock
480Expected 30/10/2026
Min.: 1
Mult.: 1
: 240

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 0 C + 70 C Dual 27.81 mm 12.19 mm 7.24 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 1.382In Stock
Min.: 1
Mult.: 1
: 320

LAN Transformers Module SMD/SMT 100 kHz to 125 MHz 350 uH 0 C + 70 C Single 15.24 mm 13.26 mm 6.35 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 7.358In Stock
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 1 MHz to 80 MHz 350 uH - 40 C + 85 C Single 12.32 mm 7.24 mm 5.72 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 3.681In Stock
5.400Expected 25/09/2026
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C Single 12.32 mm 7.24 mm 5.71 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers 2.5G 4pPoE transformer 2In Stock
6.840On Order
Min.: 1
Mult.: 1
: 380

Reel, Cut Tape