1750NA

Hammond Manufacturing
546-1750NA
1750NA

Mfr.:

Description:
Audio Transformers / Signal Transformers Output transformer, guitar amp, 6,000 C.T. ohm pri., 8, 16 ohm sec., 30 - 60W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Tube Application Power Transformers
Push-Pull
Wire Lead
50 Hz to 12 kHz
6 kOhms
16 Ohms
2500 Vrms
Single
3 in x 2.465 in x 2.5 in
3 in
2.465 in
2.5 in
1750
Brand: Hammond Manufacturing
Current Rating: 9 mA
Maximum DC Current: 9 mA
Maximum DC Resistance: 147.4 Ohms
Power Rating: 30 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
560,25 kr. 560,25 kr.
484,30 kr. 4.843,00 kr.
457,89 kr. 11.447,25 kr.
446,78 kr. 22.339,00 kr.
435,14 kr. 43.514,00 kr.
250 Quote