Eaton Electronics Audio Transformers / Signal Transformers

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Dual Port, 24pins, 1500Vac 395In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C 100 Base-T SMD-24 17.5 mm 12.2 mm 5.95 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD15 Single Out 18W 12V 1.5A 528In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers SMD/SMT 70 uH 1.5 kVAC - 40 C + 125 C 22.3 mm 17.3 mm 9 mm POEB1FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD15 Dual 13W 5V 0.01A 2.6A 540In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers SMD/SMT 155 uH 1.5 kVAC - 40 C + 125 C 22.3 mm 17.3 mm 9 mm POEB1FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD20 Single Out 60W 12V 5A 328In Stock
Min.: 1
Mult.: 1
: 150

Flyback Transformers SMD/SMT 70 uH 1.5 kVAC - 40 C + 125 C 29.3 mm 21.8 mm 12 mm POEB2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD20 Single Out 40W 5V 8A 344In Stock
Min.: 1
Mult.: 1
: 150

Flyback Transformers SMD/SMT 100 uH 1.5 kVAC - 40 C + 125 C 29.3 mm 21.8 mm 12 mm POEB2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 1000 BASE-T, 350uH, Assy Hdr, Single Port, 24pins, 1500Vac 1.628In Stock
2.200Expected 02/11/2026
Min.: 1
Mult.: 1
: 1.100

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C 1000 Base-T SMD-24 16.6 mm 8.99 mm 2.72 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 1000 BASE-T, 350uH, Open Hdr, Dual Port, 48pins, 1500Vac 1.194In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C 1000 Base-T SMD-48 27.8 mm 12.2 mm 7.2 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 1000 BASE-T, 350uH, Open Hdr, Single Port, 24pins, 1500Vac 410In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C 1000 Base-T SMD-24 17.5 mm 12.19 mm 5.9 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 2.5G BASE-T, 150uH, Open Hdr, Single Port, 24pins, 1500Vac 2.241In Stock
Min.: 1
Mult.: 1
: 1.700

LAN Transformers SMD/SMT 150 uH 1.5 kVAC - 40 C + 85 C 2.5G Base-T SMD-24 15.1 mm 7.1 mm 4.2 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 5G BASE-T, 150uH, Open Hdr, Single Port, 24 pins, 1500Vac 762In Stock
Min.: 1
Mult.: 1
: 700

LAN Transformers SMD/SMT 150 uH, 180 uH 1.5 kVAC - 40 C + 85 C 5G Base-T SMD-24 13.6 mm 12 mm 6.3 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 10G BASE-T, 120uH, Open Hdr, Single Port, 24 pins, 1500Vac 440In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 120 uH 1.5 kVAC - 40 C + 125 C 10G Base-T SMD-24 18.13 mm 12.2 mm 6.5 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 10G BASE-T, 120uH, Open Hdr, Single Port, 24 pins, 1500Vac 772In Stock
Min.: 1
Mult.: 1
: 700

LAN Transformers SMD/SMT 120 uH 1.5 kVAC - 40 C + 85 C 10G Base-T SMD-24 13.6 mm 12 mm 6.3 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH high Perform 676In Stock
Min.: 1
Mult.: 1
: 1.200

LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel ADAS, Battery Management Systems, 10 Base-T / 100 Base-TX Interface, Infotainment, T-Box SMD-16 12.7 mm 7.1 mm 6.1 mm LTA1V Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 5.3mmH 583In Stock
Min.: 1
Mult.: 1
: 1.200

LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel ADAS, Battery Management Systems, 10 Base-T / 100 Base-TX Interface, Infotainment, T-Box SMD-16 12.8 mm 6.9 mm 5.25 mm LTA1V Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 100 BASE-T, 350uH, Open Hdr, Quad Port, 48pins, 1500Vac 400In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers SMD/SMT 350 uH 1.5 kVAC 0 C + 70 C 100 Base-T SMD-48 27.8 mm 12.2 mm 7.2 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 100 BASE-T, 350uH, Open Hdr, Single Port, 16pins, 1500Vac 1.278In Stock
Min.: 1
Mult.: 1
: 1.200

LAN Transformers SMD/SMT 120 uH, 350 uH 1.5 kVAC - 40 C + 85 C 100 Base-T SMD-16 12.7 mm 7.1 mm 6.1 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Quad Port, 40pins, 1500Vac 490In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 350 uH 1.5 kVAC 0 C + 70 C 100 Base-T SMD-40 28.1 mm 12.1 mm 6.1 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Single Port, 16pins , 1500Vac 695In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C 100 Base-T SMD-16 12.7 mm 7.1 mm 5.9 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 2.5G BASE-T, 180uH, Open Hdr, Dual Port, 48pins, 1500Vac 290In Stock
Min.: 1
Mult.: 1
: 190

LAN Transformers SMD/SMT 150 uH, 180 uH 1.5 kVAC - 40 C + 85 C 2.5G Base-T SMD-48 29.75 mm 8.05 mm 11.45 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 5G BASE-T, 150uH, Open Hdr, Single Port, 24pins, 1500Vac 500In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 150 uH 1.5 kVAC - 40 C + 85 C 5G Base-T SMD-24 17.5 mm 12.2 mm 5.9 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP10 Single Out 10W 12V 0.83A 457In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 60 uH 1.5 kVAC - 40 C + 125 C 15.2 mm 12.5 mm 11.6 mm POEA1FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP10 Dual 3.2W 5V 0.45A 0.18A 459In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 300 kHz 155 uH 1.5 kVAC - 40 C + 125 C 12.5 mm 14.2 mm POEA1FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP10 Single Out 7W 5V 1.4A 436In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 253 uH 1.5 kVAC - 40 C + 125 C 15.2 mm 12.5 mm 11.6 mm POEA1FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Dual Out 10W 5V 0.02A 2A 455In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 180 uH 1.5 kVAC - 40 C + 125 C 17.65 mm 14.5 mm 14 mm POEA2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Single Out 13W 12V 1.1A 233In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 127 uH 1.5 kVAC - 40 C + 125 C 17.65 mm 14.5 mm 14 mm POEA2FB Reel, Cut Tape, MouseReel