ABRACON Audio Transformers / Signal Transformers

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100/1000 Base-T T,C,S 1.337In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 10/100 Base-TX 18.4 mm 12.4 mm 6.5 mm ALANS100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C 634In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 10/100 Base-TX 12.8 mm 6.9 mm 5.45 mm ALANS100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100/1000 Base-T T,C 473In Stock
Min.: 1
Mult.: 1
: 800

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 125 C 10/100/1000 Base-T 19.8 mm 16.6 mm 2.5 mm ALANL10001 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 2 Port 10/100/1000 Base-T T,C 75In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 10/100/1000 Base-T 27.8 mm 12.2 mm 7.2 mm ALANS10002 Reel, Cut Tape
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100/1000 Base-T T,C,S 366In Stock
Min.: 1
Mult.: 1
: 550

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 85 C Single 10/100/1000 Base-T 18.3 mm 16.5 mm 6.4 mm ALAN110001 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC001G1-EADT 2.078In Stock
Min.: 1
Mult.: 1
: 2.000

Isolation Transformers SMD/SMT 200 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC001G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC001G2-EADT 1.865In Stock
Min.: 1
Mult.: 1
: 2.000

Isolation Transformers SMD/SMT 180 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC001G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC002G1-EADT 1.990In Stock
Min.: 1
Mult.: 1
: 2.000

Isolation Transformers SMD/SMT 150 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC002G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC002G2- EADT 1.990In Stock
Min.: 1
Mult.: 1
: 2.000

Isolation Transformers SMD/SMT 150 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC002G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC010G1-EADT 1.755In Stock
Min.: 1
Mult.: 1
: 2.000

Isolation Transformers SMD/SMT 120 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC010G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC010G2-EADT 1.954In Stock
Min.: 1
Mult.: 1
: 2.000

Isolation Transformers SMD/SMT 120 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC010G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100/1000 Base-T T,C 1.179In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 300 kHz to 100 MHz 350 uH - 40 C + 85 C Single POE++ 10/100/1000 Base-T 18.3 mm 12.4 mm 6.4 mm ALAN310001 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers 10/100 HT 2.24 MM SMD 1.133In Stock
Min.: 1
Mult.: 1
: 2.000

LAN Transformers LAN SMD/SMT 350 uH 0 C + 70 C 10/100 Base-TX 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN XFRMR 10/100 878In Stock
4.800Expected 26/08/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz - 40 C + 85 C Single 10/100 Base-T 11.43 mm 9.24 mm 5.37 mm 101 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C 914In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH 0 C + 70 C Dual 10/100 Base-TX 12.8 mm 6.9 mm 5.45 mm ALANS100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C 159In Stock
Min.: 1
Mult.: 1

PoE Transformers Module SMD/SMT 300 kHz to 100 MHz 350 uH 1.5 kVrms - 40 C + 85 C Single 10/100 Base-T PoE 12.7 mm 8.8 mm 5.7 mm 2204 Tube
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C 289In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 85 C Single 10/100 Base-TX 12.8 mm 6.9 mm 5.6 mm ALAN1100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C
7.746On Order
Min.: 1
Mult.: 1
: 2.000

LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 10/100 Base-TX 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C
1.191On Order
Min.: 1
Mult.: 1
: 2.000

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 105 C 10/100 Base-TX 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers 10/100 BASE-TX LOW-PROFILE
1.587On Order
Min.: 1
Mult.: 1
: 2.000

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 125 C 10/100 Base-TX 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C
5.209On Order
Min.: 1
Mult.: 1
: 2.000

LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 10/100 Base-TX 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100/1000 Base-T T,C 1In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH 0 C + 70 C Dual 10/100 Base-TX 18.4 mm 12.4 mm 6.5 mm ALANS100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C
550Expected 30/09/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 85 C 2 Channel 12.8 mm 6.9 mm 5.45 mm ALANS100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C
295Expected 21/08/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 85 C Single POE 10/100 Base-TX 12.8 mm 6.9 mm 5.6 mm ALAN1100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100/1000 Base-T T,C Non-Stocked Lead-Time 12 Weeks
Min.: 2.800
Mult.: 400
: 400

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 85 C 2 Channel ALANS100X1 Reel