GA Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Mechanical Style Style Gain Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas GA.170.305111 5G/4G Monsoon with 3000mm TGC-200 SMA(M)ST 31In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS 802.11, WiFi, WLAN Module Dome 0.41 dBi, 0.45 dBi, 1.53 dBi, - 3.68 dBi, 3.87 dBi, 3.15 dBi, 2.9 dBi, 4.21 dBi, 2.97 dBi, 2.53 dBi 50 Ohms - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1474 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 3400 MHz, 5200 MHz, 5800 MHz Cellular Application, Wireless Application 204 mm 69 mm 31 mm IP69K 3 M TGC200 GA Bulk
Taoglas Antennas GA.111.101111 3dBi Mini 4G Cellular Magnetic Mount Antenna 40In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS Whip Straight with Base 2.21 dBi, 2.41 dBi, 1.92 dBi, 0.16 dBi, 1.71 dBi, 3.09 dBi, 3.39 dBi, 3.16 dBi 50 Ohms - 40 C + 85 C 8 Band Magnetic Mount Connector SMA Male 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1474 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz Cellular Application 82.8 mm 30 mm 7.8 mm 1 M RG174 GA Bulk