CHP Series Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
TE Connectivity / Linx Technologies Antennas 2.45GHz Chip Ant. 1.805In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.38 GHz 2.54 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Chip Ceramic 0.5 dBi 180 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 6.5 mm 2.2 mm 1 mm CHP Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 868MHz Chip Ant. 1.929In Stock
Min.: 1
Mult.: 1
Reel: 3.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 863 MHz 873 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 916MHz Chip Ant. 1.226In Stock
Min.: 1
Mult.: 1
Reel: 3.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 911 MHz 921 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 916 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel