S500 Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Mechanical Style Style Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Packaging
Kontron S26361-F5000-W005
Kontron Antennas Antennas for SMARTCASE S500/S520/S511/S501 2In Stock
Min.: 1
Mult.: 1
Pulse Electronics Antennas EXT 0.806-2.17GHz 3G Active GNSS Blade Non-Stocked Lead-Time 16 Weeks
Min.: 52
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active 806 MHz 2.17 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS Module I-Bar 1.7 dBi, 2.9 dBi 50 Ohms 2.5:1, 2:1 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 868 MHz, 915 MHz, 1561.098 MHz, 1575.42 MHz, 1602.5625 MHz, 1800 MHz, 1900 MHz, 2100 MHz Cellular Application, Satellite Tracking/Navigation, Asset Tracking, Fleet Management, Broadband Mobile/Fixed, Utility Boxes. 136 mm 37.7 mm 13.8 mm IP67 5 M RG174 x 2 Bulk