50 mm Antennas

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
ABRACON Antennas Internal/Embedded Antennas Passive Patch Connector Mount Non-Stocked Lead-Time 14 Weeks
Min.: 300
Mult.: 15

RFID/NFC Antennas PCB Antennas 865 MHz 871 MHz RFID 2.5 dBi 5 MHz 50 Ohms 1 Band PCB Mount Connector RFID Reader 50 mm 50 mm 9.4 mm Tray
Taoglas Antennas GPS L1 & WiFi Single Feed 50*50*3mm Terrablast Patch Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.574397 GHz 2.5 GHz GPS WiFi Patch Stacked 1.6 dBi, 0.1 dBi 50 Ohms - 30 C + 85 C 2 Band Adhesive Mount Pin 1.57542 GHz, 2.4 GHz Agriculture, Defense, GPS, Marine, WiFi 50 mm 50 mm 3 mm Tray
SparkFun Antennas GNSS Multi-Band L1/L2/L5 Helical Antenna (Locking SMA) Non-Stocked
Min.: 1
Mult.: 1
No
Helical Antenna Helical 28 dB Connector SMA 50 mm 50 mm 42.16 mm IP67