Cable Antennas

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / AMP Antennas CEILINGMOUNT ANTENNA MIMO 4X4 N PLUG Non-Stocked

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable N Male IP66 MiMo
Walsin RFPCA460605NNAB301
Walsin Antennas PCB Antenna Non-Stocked
Min.: 2.000
Mult.: 2.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 3.85 dBi 50 Ohms 2:1 1 W 1 Band Adhesive Mount Cable 45.5 mm 6 mm 0.8 mm Coaxial RFPCA
RF Solutions Antennas I' Bar 4G LTE GSM Antenna Adhesive Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas 700 MHz 1.8 GHz 3 dbi 1.5:1 10 W - 20 C + 65 C 4 Band Adhesive Mount Cable SMA Male 115 mm 22 mm 4 mm RG-174