1.57542 GHz Antennas

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Maxtena Antennas GPS/GLONASS Screw Mount 20In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.57542 GHz 1.61 GHz Galileo, GLONASS, GPS, QZSS Flat, Round - 2.6 dBiC, - 3.9 dBiC, 28 dB 50 Ohms 1.2:1, 1.4, 1.4:1 - 40 C + 85 C 2 Band Screw Connector SMA (Male) Asset Tracking, Embedded Applications, Law Enforcement, LBS and M2M Applications, Mining Equipment, Military and security, Navigation Devices, Oil and Gas Industries, Vehicle and Fleet Tracking 17.5 mm IP69K LMR100 Bulk
Maxtena Antennas GPS/GLONASS Magnetic Mount 4In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.57542 GHz 1.61 GHz Galileo, GLONASS, GPS, QZSS Flat, Round - 2 dBi, - 2.9 dBi, - 3.6 dBiC, - 3.9 dBiC, 26 dB, 28 dB 1575.42 MHz, 1602 MHz 50 Ohms 1.1:1, 1.2:1, 1.4:1 138 mW - 40 C + 85 C 2 Band Magnetic Mount Connector SMA (Male) Asset Tracking, Military and Security, IoT and M2M, Vehicle and Fleet Tracking 14.7 mm IP67, IP69K LMR100 Bulk
Maxtena Antennas External GNSS & Iridium Antenna Screw Mount 6In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57542 GHz 1.627 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, Iridium IoT Module Square 5.2 dBic 50 Ohms 1.4:1, 1.6:1 24.3 mW - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz, 1.602 GHz, 1.621 GHz Iridium SBD, Satellite IoT Applications, Telematic, Navigation, Satellite Communications, Remote Surveillance, Monitoring 80 mm 74 mm 0.8125 mm IP67, IP69 3 M RG174 Bulk
Taoglas Antennas GWLA.01 2in1 GPS L1/Galileo & Bluetooth/Wi-Fi 2.4GHz 3.2*1.6*0.5mm Embedded Ceramic Loop Antenna 4.900In Stock
Min.: 1
Mult.: 1
: 5.000

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.5 GHz Bluetooth GPS WiFi Loop Chip 1.52 dBi, 1.43 dBi 32 MHz, 100 Mhz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT GPS/Galileo, WiFi, WLAN, ZigBee, Bluetooth, 802.11 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel

Molex Antennas GPS & WIFI Flex Ant 50mm assy 3.161In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar Flex 4.2 dBi 50 Ohms 5 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53 mm 18 mm 0.1 mm 50 mm Coax 146186

Molex Antennas GPS & WIFI Flex Ant 100mm assy 3.819In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar Flex 4.7 dBi 50 Ohms 5 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53 mm 18 mm 0.1 mm 100 mm Coax 146186
Taoglas Antennas GWLA.01 GPS & 2.4GHz Ceramic Loop Antenna on EVB Board with 5 pcs of GWLA.01 1In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.4 GHz Bluetooth Galileo, GPS 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Loop Ceramic 1.52 dBi, 1.43 dBi 32 MHz, 100 MHz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 460 mm Bulk
Maxtena Antennas GNSS and Iridium Adhesive Mount 1In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active 1.57542 GHz 1.627 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, Iridium IoT Module Square - 1.1 dB 50 Ohms 1.4:1, 1.2:1 24.3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.57542 GHz, 1.602 GHz, 1.621 GHz Iridium SBD, Satellite IoT Applications, Telematic, Navigation, Satellite Communications, Remote Surveillance, Monitoring 80 mm 76 mm 0.8125 mm 3 M RG174 Bulk

Molex Antennas GPS & WIFI Flex Ant 200mm assy 1.326In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar Flex 4.2 dBi 50 Ohms 5 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53 mm 18 mm 0.1 mm 200 mm Coax 146186
Molex Antennas GPS & WiFi PCB Ant 16.6mmW 50mm LGTH 2.710In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace T-Bar 2.6 dBi, 3.1 dBi, 3.8 dBi, 4.1 dBi 50 Ohms 2 W - 30 C + 85 C 4 Band Screw Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53.5 mm 16.6 mm 0.81 mm 50 mm Coax 146220
Molex Antennas GPS & WiFi PCB Ant 16.6mmW 100mm LGTH 1.150In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace T-Bar 2.4 dBi, 2.9 dBi, 3.5 dBi, 3.8 dBi 50 Ohms 2 W - 30 C + 85 C 4 Band Screw Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53.5 mm 16.6 mm 0.81 mm 100 mm Coax 146220
ABRACON Antennas 25x25x4mm SMD GNSS Patch Antenna 499In Stock
Min.: 1
Mult.: 1
: 250

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.8 dBic 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 25 mm 8 mm AANI-PP Reel, Cut Tape, MouseReel
ABRACON Antennas 18x18x4mm Pin-Fed GNSS Patch Antenna 493In Stock
Min.: 1
Mult.: 1

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 3.1 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount Through Hole 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Tray
ABRACON Antennas 18x18x4mm SMD GNSS Patch Antenna 389In Stock
Min.: 1
Mult.: 1
: 500

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.5 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Reel, Cut Tape, MouseReel
Molex Antennas Ceramic GPS Patch Antenna 18x18x2MM 3.437In Stock
5.000Expected 26/10/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz 1.576 GHz GPS Patch Ceramic 2.6 dBi 1 Band PCB Mount Pin 1.57542 GHz 18 mm 18 mm 2 mm 208890
PCTEL / Amphenol Antennas 35 DB L1 ACT GPS, MAG MNT, MSMA
25In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas High Rejection 1.57542 GHz 1.57542 GHz GPS Module Square 4 dBic, 35 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz 59.8 mm 44.9 mm 13.9 mm RG-174/U GPS MAGNETIC Bulk
Wurth Elektronik Antennas WIRL-ACCE HALIMEDE-I GNSS 1.6 GHZ 34In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.57542 GHz 1.61042 GHz Galileo, GLONASS, GPS Module Panel, Square 30 dB 50 Ohms 1.5 - 40 C + 80 C 2 Band Magnetic Mount SMA Male SMA Male 1.575 GHz, 1.602 GHz Industrial, Satellite Applications 49 mm 37.5 mm 16.8 mm IP66 3 M RG174 WIRL-ACCE Bulk
2J Antennas Antennas BEETLE GPS/GLO/QZSS/Galileo/L1 SCREW M 28dB 2In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57542 GHz 1.606 GHz QZSS, Galileo, GLONASS, GPS 3.6 dBi, 3.9 dBi 50 Ohms 1.2:1, 1.4:1 - 40 C + 85 C 2 Band Screw SMA Male 1.575 GHz, 1.602 GHz RG174 BEETLE Bulk
PCTEL / Amphenol GPSGL-TMG-SPI-40N
PCTEL / Amphenol Antennas GPS L1/GLONASS, TIMING, 40DB, ON BOARD SURGE PROTECTION 9In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57542 GHz 1.57542 GHz GPS Module Cone 3.5 dBic, 40 dB 50 Ohms 1.5:1, 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz 71 mm 126 mm TIMING REFERENCE Bulk

Molex Antennas GPS & WIFI Flex Ant 150mm assy 349In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar Flex 4.5 dBi 50 Ohms 5 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53 mm 18 mm 0.1 mm 150 mm Coax 146186
Taoglas Antennas GPS/Galileo/Iridium Dual-Band Patch Antenna 25*25*4MM 119In Stock
500Expected 25/08/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz 1.621 GHz Galileo, GLONASS, GPS, Iridium Patch Ceramic 3.5 dBi 43 MHz 50 Ohms 2:1, 1.5:1 - 40 C + 85 C 1 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Satellite Applications 25 mm 25 mm 4 mm Tray
Maxtena Antennas High-Performance Active Antenna L1: GPS, GLONASS
890Expected 14/08/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57542 GHz 1.602 GHz GLONASS, GPS Helical Stubby 28 dBic - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 1.57542 GHz, 1.602 GHz Precision Navigation, Precision Timing, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Handheld Devices, Law Enforcement 38 mm IP67
Advantech BB-AP-AGNSS-SMA
Advantech Antennas Antenna GPS/GLONASS, Magnetic base, SMA-M 1In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GLONASS, GNSS, GPS 1.57542 GHz 1.602 GHz GLONASS, GNSS, GPS Square Magnetic 0 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male SMA GPS/GLONASS Antenna 25 mm 25 mm 4 mm RG174/U
Quectel Antennas Embedded,GNSS,1575.42 +/-3 MHz; 1602 +/-3 MHz,18.4 mm 18.4 mm 4 mm,SMD 891In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.57542 GHz 1.602 GHz GNSS Square 1 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Wireless Applications 18.4 mm 18.4 mm 4 mm
2J Antennas Antennas CUATRO GPS/GLO/QZSS/Galileo/L1 ADH/MAG M 28dB Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57542 GHz 1.606 GHz QZSS, Galileo, GLONASS, GPS 28 dB 50 Ohms 1.4:1 24.3 mW - 40 C + 85 C 2 Band Magnetic/Adhesive Mount SMA Male 1.575 GHz, 1.602 GHz RG174 CUATRO Bulk