TE Connectivity Antennas

Results: 1.618
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas RPSMA Connectorized 1/4 Wave Whip 433MHz 415In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 400 MHz 470 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 3.3 dBi 70 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 178 mm CW Bulk
TE Connectivity / Linx Technologies Antennas Antenna uSP PCB RPC 410 868MHz SMT T&R 8.814In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Chip - 7.1 dBi 50 Ohms 2.1 5 W - 40 C + 130 C 1 Band PCB Mount SMD/SMT 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Gateways 13.2 mm 9.1 mm 2.9 mm uSP410 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna Vert Coil 868MHz Base THM 2.282In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Coil - 0.7 dBi 50 Ohms 2.7 15 W - 40 C + 80 C 1 Band PCB Mount Through Hole 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking 44.3 mm 7 mm 7 mm VHETH Tray
TE Connectivity / Linx Technologies Antennas 915MHz Hinged Whip Antenna, External Mount, IP67, RP-SMA Plug
856In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 930 MHz 2.7 dBi 50 Ohms 1.8 2 W - 30 C + 70 C Dipole 1 Band Connector RP-SMA Male 915 MHz 203 mm 13.2 mm 13.2 mm IP67 IPW Bulk
TE Connectivity / Linx Technologies Antennas Antenna MON Wifi6/6E Swivel SMA 681In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Whip Tilt/Swivel 4.2 dBi 50 Ohms 2.4 5 W - 40 C + 130 C 3 Band Panel Mount Connector SMA Plug 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 72 mm 29.4 mm MON Bulk
TE Connectivity / Linx Technologies Antennas Antenna WIFI6 2.4/5/6 GHz RPC Cut 100 916In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 43 mm 11 mm 1.3 mm 100 mm RF1.13 W63RPC Bulk
TE Connectivity Antennas DUCK,EXD,420-450MHz, STUB 139In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 420 MHz 450 MHz LPWAN UHF Whip Straight Unity 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Panel Mount Connector TNC Male 435 MHz Land Mobile Radio, Two-Way Radio Applications, Walkie Talkies 4.1 in EXD
TE Connectivity Antennas OMNI,FG,896-940MHz, 15In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 896 MHz 940 MHz Collinear Fiberglass 0 dB 50 Ohms 2.0:1 100 W 1 Band Bracket Mount N Type Female N Type Female Land Based, Marine Radio, Voice, Data Transmission 34.28 cm FG
TE Connectivity Antennas Panel,Fixed,NF 49In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) WiMAX, WISP RFID Module Square 12 dBi 1.5:1 - 30 C + 70 C 1 Band Bracket Mount Connector N Female 915 MHz WISP Client Antennas, RFID Applications, OEM Wireless Data, Transport Terminals 411 mm 373 mm 36 mm
TE Connectivity Antennas Ant, VerS Fin, 2xCell/Satcom, 1xGNSS 250In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Connector D2D
TE Connectivity / Linx Technologies Antennas FPC ANT, HDP, 50mm MHF CEL, 698-4200MHz 1.995In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 698 MHz 4.2 GHz Cellular, NBIoT 3.9 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Adhesive Connector MHF-M 90 mm 15 mm 1.2 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas FPC ANT, HDP, 100mm MHF CEL, 698-4200MHz 1.985In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 698 MHz 4.2 GHz Cellular, NBIoT 5.56 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Adhesive Connector MHF-M 90 mm 15 mm 1.2 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas FPC ANT, HDP, 150mm MHF CEL, 698-4200MHz 1.999In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 698 MHz 4.2 GHz Cellular, NBIoT 4 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 7 Band Adhesive Connector MHF-M 90 mm 15 mm 1.2 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas FPC ANT, HDP, 200mm MHF CEL, 698-4200MHz 2.000In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 698 MHz 4.2 GHz Cellular, NBIoT 3.6 dB 50 Ohms 2.5:1 10 W - 40 C + 85 C 7 Band Adhesive Connector MHF-M 90 mm 15 mm 1.2 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas FPC ANT, HDP 50mm MHF4 CEL, 698-4200MHz 2.000In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 698 MHz 4.2 GHz Cellular, NBIoT 3.9 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Adhesive Connector MHF4L-M 90 mm 15 mm 1.2 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas FPC ANT, HDP 100mm MHF4 CEL, 698-4200MHz 1.990In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 698 MHz 4.2 GHz Cellular, NBIoT 5.56 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Adhesive Connector MHF4L-M 90 mm 15 mm 1.2 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas FPC ANT, HDP 150mm MHF4 CEL, 698-4200MHz 1.992In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 698 MHz 4.2 GHz Cellular, NBIoT 4 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 7 Band Adhesive Connector MHF4L-M 90 mm 15 mm 1.2 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas FPC ANT, HDP 200mm MHF4 CEL, 698-4200MHz 2.000In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 698 MHz 4.2 GHz Cellular, NBIoT 3.6 dB 50 Ohms 2.5:1 10 W - 40 C + 85 C 7 Band Adhesive Connector MHF4L-M 90 mm 15 mm 1.2 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas Chip ANT, GPS+DUAL Wi-Fi, 3.2x1.6mm 4.496In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi - 4 dB, 1.4 dBi 84 MHz, 700 MHz 50 Ohms 2:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Antenna 1/4 Wave Coil 868MHz SMT 2.927In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Coil 5.6 dBi 50 Ohms 2.2 15 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 25.4 mm 15.3 mm 8.9 mm HE Bulk
TE Connectivity / Linx Technologies Antennas WLAN WiFi6 WiFi6E Whip Antenna, External Mount, IP67, N Plug 432In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 8.7 dBi 50 Ohms 4.1 2 W - 40 C + 70 C Dipole 3 Band Connector N Plug IP67 IPW Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2 Ext Mag RG174 3M SMA 28In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 32.4 dBi 50 Ohms 1.7 - 40 C + 85 C Patch Connector SMA Male 40.5 mm 38 mm 16.3 mm RG-174U GNRM Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA GNSS L1 10X10 LNA 1.13 820In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.561 GHz 1.602 GHz GLONASS, GPS 26.4 dBi 50 Ohms 3.2 - 40 C + 85 C Patch 3 Band Connector MHF1, U.FL 10 mm 10 mm 6 mm 1.13 mm Coax GNCP Bulk
TE Connectivity Antennas WHIP,MC,5/8,430-450MHZ, TUN,3,CH,GP,SPRI 8In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 430 MHz 450 MHz Whip Straight with Base 3 dBi 50 Ohms 2.1 200 W 1 Band NMO Mount NMO Connector 584.2 mm
TE Connectivity Antennas WHIP,QW,1/4,118-970M HZ 122In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 118 MHz 970 MHz Whip QW