Bulgin Antennas

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Mechanical Style Style Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length IP Rating Series
Bulgin Antennas 440MHz-470MHz Omnidirectional Sealed Antenna 400 S 24In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 440 MHz 470 MHz Cellular (NBIoT, LTE) Whip Straight 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector SMB 455 MHz Celluar 91.5 mm IP68 Buccaneer 400
Bulgin Antennas 2.4GHz-2.5GHz Omnidirectional Sealed Antenna 400 S 46In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz WiFi Whip Straight 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector SMB 2.4 GHz WiFi 91.5 mm IP68 Buccaneer 400
Bulgin Antennas 850-900MHz, 1800MHz, 1900MHz Omnidirectional Seale 17In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 1.9 GHz Cellular (NBIoT, LTE) Whip Straight 50 Ohms 2 - 20 C + 65 C 3 Band Panel Mount Connector SMB 875 MHz, 1.8 GHz Celluar 91.5 mm IP68 Buccaneer 400
Bulgin PX0409/90
Bulgin Antennas 90 Degree SMB Antenna 850/900Mhz Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 900 MHz 1.9 GHz 50 Ohms 1 Band IP68 Buccaneer 400