Antenova Antennas

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Antenova Antennas Dromus 2.4 & 5 GHz 150mm cable 661In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz 802.11 a/b/g/j/n/ac, WiFi PCB Trace T-Bar Flex - 1.5 dBi, - 1.8 dBi 50 Ohms 1.5:1, 1.8:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 1.95 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems 30 mm 6 mm 0.15 mm 150 mm RF1.13 Dromus Bulk
Antenova Antennas Pacifica Antenna - IP68 version 32In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole 432 MHz 435 MHz ISM Whip Straight - 2.6 dBi 50 Ohms 1.60:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 143.7 mm 22.5 mm 13.5 mm IP68 Pacifica Bulk
Antenova Antennas Pacifica Antenna - Swivel version 24In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 432 MHz 435 MHz ISM Whip Blade Tilt / Swivel - 2.9 dBi 50 Ohms 1.76:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 132.61 mm 22.5 mm 13.5 mm Pacifica Bulk
Antenova Antennas Draco Antenna - IP68 version 101In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Dipole 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS Whip Straight - 2.26 dBi, - 2.63 dBi, - 2.33 dBi, - 1.81 dBi, - 1.84 dBi 50 Ohms 3.30:1, 2.40:1, 2.30:1, 2.10:1, 2.50:1 - 20 C + 70 C 5 Band Panel Mount Connector SMA Male 829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 143.7 mm 22.5 mm 13.5 mm IP68 Draco Bulk
Antenova Antennas GSM850/900 DCS1800 PCS1900 WCDMA2100 614In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 3G, GSM, DCS, PCS, WCDMA PCB Trace T-Pad Flex 2.46 dBi, 4.06 dBi, 3.89 dBi 50 Ohms 2.90:1, 2.20:1, 1.60:1 - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 892 MHz, 1.94 GHz ODBII units, Femto / Pico base stations, Small Tracker Devices, Remote Monitoring, M2M 30 mm 28.5 mm 200 mm 1.13 mm Coax Armata Bulk
Antenova Antennas Minuta Dual Band Wi-Fi Antenna 9.280In Stock
Min.: 1
Mult.: 1
Reel: 10.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.9 GHz 802.11 a/h/j/n/p/ac, WiFi Chip Chip 1.6d dBi, 4 dBi 100 MHz, 1 GHz 50 Ohms 2.20:1, 1.97:1 - 40 C + 140 C MIMO 2 Band PCB Mount SMD/SMT Access Points, Portable Devices, PC-Cards, Set-Top-Boxes, Network Devices, Wearable Devices, MIMO Systems, IP Cameras 1 mm 0.5 mm 0.5 mm Minuta Reel, Cut Tape
Antenova Antennas Pacifica Antenna - IP68 flying lead 1.0m 76In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 432 MHz 435 MHz ISM Whip Straight - 3 dBi 50 Ohms 1.80:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 138.5 mm 22.49 mm 13.5 mm 1 M Fly Lead Pacifica Bulk
Antenova Antennas 4.9-5.9GHz Avg. Eff. 60% 8.651In Stock
Min.: 1
Mult.: 1
Reel: 10.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 4.9 GHz 5.9 GHz 802.11 a/h/j/n/p/ac, WiFi Chip Ceramic - 2.5 dBi 50 Ohms 3:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 4.95 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems, V2X Netwokrs, IP Cameras 1 mm 0.5 mm 0.5 mm Sharpi Reel, Cut Tape, MouseReel
Antenova Antennas Draco Antenna - IP68 flying lead 2.0m 75In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS Whip Straight - 3.1 dBi, - 3.38 dBi, - 3.33 dBi, - 3.17 dBi, - 3.11 dBi 50 Ohms 2.60:1, 1.40:1, 1.90:1, 1.50:1, 1.90:1 - 20 C + 70 C 5 Band Panel Mount Connector SMA Male 829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 138.5 mm 22.49 mm 13.5 mm 2 M Fly Lead Draco Bulk
Antenova Antennas WLAN/GNSS Dual Ant. 200mm Cable w/Ipex 930In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas MIMO 1.559 GHz 2.5 GHz Bluetooth GNSS WiFi PCB Trace T-Bar Flex - 1.1 dBi, - 0.6 dBi 50 Ohms 1.3:1, 1.4:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 1.584 GHz, 2.45 GHz Sport Cameras, Trackers, Dash Cams, Portable Devices, Network Devices, Weareable Devices, MIMO Systems 81 mm 14 mm 0.15 mm 200 mm RF1.13 x 2 Asper Bulk
Antenova Antennas Lepida LTE Antenna 319In Stock
Min.: 1
Mult.: 1
Reel: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 617 MHz 3.8 GHz 4G/5G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA Chip Ceramic - 5 dBi, - 6 dBi, - 10 dBi 50 Ohms 1.8, 2.1, 2.2, 2.5, 3.8 - 40 C + 140 C 7 Band PCB Mount SMD/SMT 617 MHz, 748 MHz, 892 MHz, 1940 MHz, 2350 MHZ, 2595 MHz, 3550 MHz Celluar 50.6 mm 10.6 mm 3.3 mm Lepida Reel, Cut Tape, MouseReel
Antenova Antennas ISM 868MHz and 915 MHz 164In Stock
Min.: 1
Mult.: 1
Reel: 1.000
PCB Antennas 863 MHz 928 MHz Chip 2.8 dBi 50 Ohms 1.64:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 26 mm 7.6 mm 3.1 mm Gatun Reel, Cut Tape
Antenova Antennas SMT 4G antenna, 698 - 2700MHz, 35 x 8 x 3.3mm 970In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Antennas 698 MHz 2.69 GHz LTE 0.15 dBi, 3.1 dBi, 3.58 dBi, 3.73 dBi 50 Ohms 2.9:1, 3.5:1, 4.4:1 - 40 C + 140 C 4 Band PCB Mount SMD/SMT SMA 35 mm 8 mm 3.3 mm Inpai Reel, Cut Tape, MouseReel
Antenova Antennas 698 MHz-2690 MHz Pharaoh 731In Stock
Min.: 1
Mult.: 1
Reel: 750

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas SMD Antenna 698 MHz 2.69 GHz Cellular, LTE GPS Chip Rectangular 2.9 dBi 50 Ohms 1.7:1, 2.2:1, 2.8:1, 3.8:1 - 40 C + 140 C 5 Band PCB Mount SMD/SMT 764 MHz, 900 MHz, 1.93 GHz, 2.34 GHz, 2.6 GHz Bike Trackers, Drone Communications, Fitness Bands, Machine to Machine / Remote Monitoring, Pet Trackers, Point of Sale Terminals, Small Sensors for IoT, Telematics and OBD Tracking Devices 37 mm 13 mm 3.3 mm Pharaoh Reel, Cut Tape
Antenova Antennas SMT 4G antenna, 698 - 2700MHz 1.632In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 4G Antenna 698 MHz 2.7 GHz 3G/4G, LTE GSM, GPRS Rectangular 2.1 dBi, 2.7 dBi, 3.8 dBi, 3.8 dBi 50 Ohms 1.9:1, 3.3:1, 3.5:1, 3.5:1 - 40 C + 140 C 4 Band SMD/SMT Solder Femtocell / Picocell Networks, 4G Routers, IoT Sensor Networks, Medical Equipment, MIMO Systems, OBD2 Vehicle Tracking Systems, Tablets and Industrial Systems 40 mm 10 mm 1.7 mm Curta Reel, Cut Tape
Antenova Antennas The new band for WiFi6E & WiFi7 (5.925-7.125GHz) provides 1200MHz extra bandwidth 837In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 3 Band 30 mm 8 mm 0.15 mm Lotti Bulk
Antenova Antennas Affini FPC antenna with 150mm cable length, I-PEX MHF (UFL) connector 6.903In Stock
Min.: 1
Mult.: 1

PCB Antennas 617 MHz 2.69 GHz 3.9 dBi 50 Ohms 3.1:1 - 40 C + 85 C 6 Band Adhesive Mount Connector U.FL 78 mm 17 mm 0.15 mm Affini Bulk
Antenova Antennas Surface mount antenna that covers Wi-Fi6E & WiFi7 bands: 2.4-2.5 GHz, 4.9-5.9 GHz and 5.925-7.125 GHz 117In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 3 Band 15 mm 6 mm 1 mm Billi Reel, Cut Tape
Antenova Antennas Dolo 2.4GHz to 2.5GHz Surface Mount Antenna 1.380In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Antennas 3 dBi 50 Ohms 1.8:1 - 40 C + 125 C 1 Band SMD/SMT Connector SMA Female 7.5 mm 4 mm 0.9 mm Dolo Reel, Cut Tape, MouseReel

Antenova Antennas 78In Stock
Min.: 1
Mult.: 1

Nitida Bulk
Antenova Antennas Lama antenna 180In Stock
800Expected 08/04/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 863 MHz 928 MHz 1.33 dBi 50 Ohms 1.5:1 - 40 C + 85 C 2 Band Connector I-PEX MHF1 35 mm 10 mm 0.15 mm Lama Bulk
Antenova Antennas Antenova FPC Cellular antenna direct connect to host PCB 234In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular 410 MHz 470 MHz Cellular, LTE 2.8 dBi, 1.7 dBi, 1.1 dBi 50 Ohms 2.2:1, 2.2:1, 3.0:1 - 40 C + 85 C 2 Band Adhesive Mount U.FL 410 MHz, 450 MHz Automated Meter Reading , Advanced Metering Infrastructure and Smart Grids 101 mm 20 mm 0.15 mm Atta Bulk
Antenova Antennas Flexible PCB antenna for Wi-Fi/Bluetooth/Zigbee band: 2.4-2.5 GHz 229In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 1 Band 30 mm 6 mm 0.15 mm Invicta Bulk
Antenova Antennas NB-IoT/LP-WAN Left Antenna 2.099In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 791 MHz 960 MHz Cellular (NBIoT, LTE) LoRa, SigFox, Weightless-P IoT Chip Ceramic - 1.5 dBi, - 1.5 dBi 50 Ohms 2.1:1, 2.6:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 826.5 MHz, 892 MHz Remote Monitoring, Smart Meters, Network Devices, Smart Buildings, Smart City, Manufacturer Automation, Agriculture, Environment, Consumer Tracking 20 mm 11 mm 1.6 mm Latona Reel, Cut Tape
Antenova Antennas 868-915MHz ISM M2M 1.648In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 863 MHz 928 MHz ISM Chip Ceramic - 1.6 dBi 50 Ohms 2.4:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz ISM Applications, Remote Monitoring, Smart Meters, Network Devices, Manufacturing Automation, Agriculture, Environment, Consumer Tracking 35 mm 8 mm 0.9 mm Velox Reel, Cut Tape