2J Antennas Antennas

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas EAGLE 3in1 4GLTE/3G/2G MIMO GNSS ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.3dBi, 28dBi, 28dBi, 1.9dBi, 2.4dBi 50 Ohms 1.4:1, 1.5:1, 2.3:1, 2.6:1 25 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 829 MHz, 1.575 GHz, 1.602 GHz, 1.94 GHz, 2.6 GHz LL195, LL100 EAGLE Bulk
2J Antennas Antennas EAGLE 3in1 4GLTE/3G/2G MIMO WIFI6 GNSS ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G QZSS, Galileo, GLONASS, GPS WiFi 5.1 dBi, 28 dBi, 28 dBi, 5 dBi, 5.8 dBi, 4.2 dBi, 6.3 dBi 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 829 MHz, 1.575 GHz, 1.602 GHz, 1.94 GHz, 2.45 GHz IP67, IP69 LL195, LL100 EAGLE Bulk

2J Antennas Antennas EAGLE 2IN1 5GNR/4GLTE/3G/2G MIMO Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2.5 dBi, 2.8 dBi, 3.2 dBi, 3.8 dBi, 4.2 dBi, 4.7 dBi, 5.1 dBi, 5.6 dBi 50 Ohms 2:1, 2.2:1, 2.3:1, 2.6:1, 2.8:1, 3:1, 3.3:1 25 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 150.5 mm 42 mm 15.3 mm IP67, IP69 EAGLE Bulk

2J Antennas Antennas EAGLE 3IN1 5GNR/4GLTE/3G/2G WIFI Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS WiFi ISM, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 9 Band Adhesive Mount SMA Male, RP-SMA Male 788.5 MHz, 1.575 GHz, 1.602 GHz, 2.058 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 6.525 GHz 150.5 mm 42 mm 15.3 mm IP67, IP69 EAGLE Bulk
2J Antennas Antennas CONDOR 3in1 2.4/5.0/6.0GHz MIMO WIFI6 GNSS ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth WiFi 2.4 dBi, 4.6 dBi, 5.1 dBi 50 Ohms 1.7:1, 1.9:1, 2.6:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.422 GHz, 6.525 GHz LL195, LL100 CONDOR Bulk
2J Antennas Antennas CONDOR 4in1 2.4/5.0/6.0GHz MIMO WIFI6 GNSS ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth WiFi 4.5 dBi, 5.2 dBi, 5.2 dBi 50 Ohms 1.7:1, 1.9:1, 2.6:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.422 GHz, 6.525 GHz LL195, LL100 CONDOR Bulk
2J Antennas Antennas CONDOR 2in1 4G/3G/2G MIMO ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 698 MHz 2.7 GHz Bluetooth WiFi 2.2 dBi, 4.4 dBi, 4.2 dBi 50 Ohms 1.4:1, 1.9:1, 2.0:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR195 CONDOR Bulk
2J Antennas Antennas CONDOR 3in1 4G/3G/2G MIMO GNSS/BEI ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G BeiDou, GLONASS, GPS 2.2 dBi, 28 dBi, 28 dBi, 28 dBi, 4.4 dBi, 2.9 dBi 50 Ohms 1.4:1, 1.5:1, 2:1, 2.1:1 25 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.604 GHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR195, LMR100 CONDOR Bulk
2J Antennas Antennas CONDOR 4in1 4G/3G/2G MIMO 2.4/5.0/6.0GHz MIMO ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2dBi, 4dBi, 3.7dBi, 3.1dBi, 3.6dBi 50 Ohms 1.2:1, 1.5:1, 1.6:1, 1.8:1, 2.0:1 25 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.45 GHz, 2.6 GHz, 5.422 GHz LL195, LL100 CONDOR Bulk
2J Antennas Antennas CONDOR 3in1 4G/3G/2G WIFI GNSS/BEI ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G, 3G, 4G BeiDou, QZSS, Galileo, GLONASS, GPS 2.4 dBi, 28 dBi, 28 dBi, 28 dBi, 3.9 dBi, 2.4 dBi, 1.9 dBi, 2.5 dBi 50 Ohms 1.3:1, 1.4:1, 1.7:1, 1.9:1, 2.0:1 25 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.604 GHz, 1.94 GHz, 2.45 GHz, 2.6 GHz, 5.422 GHz IP67, IP69 LMR195, LMR100 CONDOR Bulk
2J Antennas Antennas CONDOR 5in1 4G/3G/2G MIMO WIFI GNSS/BEI ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G, 3G, 4G BeiDou, GLONASS, GPS WiFi 2 dBi, 28 dBi, 28 dBi, 28 dBi, 4 dBi, 3.7 dBi, 3.1 dBi, 3.6 dBi 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.5:1, 1.6:1, 2:1 25 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.604 GHz, 1.94 GHz, 2.45 GHz, 2.6 GHz, 5.422 GHz IP67, IP69 LMR195, LMR100 CONDOR Bulk
2J Antennas Antennas CONDOR 4in1 4G/3G/2G MIMO WIFI GNSS/BEI ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 2G, 3G, 4G BeiDou, QZSS, Galileo, GLONASS, GPS WiFi 2 dBi, 28 dBi, 28 dBi, 28 dBi, 4 dBi, 3.7 dBi, 3.1 dBi, 3.6 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 2:1, 2.1:1 25 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.604 GHz, 1.94 GHz, 2.45 GHz, 2.6 GHz, 5.422 GHz IP67, IP69 LMR195, LMR100 CONDOR Bulk
2J Antennas Antennas CONDOR 4in1 4G/3G/2G MIMO GNSS IRIDIUM ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G QZSS, Galileo, GLONASS, GPS 0.1 dBi, 28 dBi, 28 dBi, 4.5 dBi, 2 dBi, - 0.6 dBi 50 Ohms 1.2:1, 1.4:1, 1.6:1, 2.3:1, 2.7:1 25 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 829 MHz, 1.575 GHz, 1.602 GHz, 1.621 GHz, 1.94 GHz IP67, IP69 LL100 CONDOR Bulk
2J Antennas Antennas CONDOR 4IN1 5GNR/4G/3G/2G MIMO W Non-Stocked Lead-Time 6 Weeks
Min.: 10
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 2× 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G GPS/GLONASS/BeiDou Wi-Fi Straight 50 Ohms - 40 C + 85 C 4 Band Adhessive Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 155.6 mm 61.8 mm 17 mm IP67, IP69 LL195, LMR100 CONDOR Bulk
2J Antennas Antennas MINI-CUATRO GPS/GLO/BEI/QZSS/GALILEO/L1 ADH/MAG M 28dB Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.598 GHz 1.606 GHz BeiDou, QZSS, Galileo, GLONASS, GPS 28 dBi, 28 dBi, 28 dBi 50 Ohms 1.4:1 24.3 mW - 40 C + 85 C 3 Band Magnetic/Adhesive Mount SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz IP67 RG174 MINI-CUATRO Bulk
2J Antennas Antennas STELLAR 4in1 5GNR/4G/3G/2G MIMO ARRAY ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G 3.1 dBi, 3.2 dBi, 3.3 dBi, 4.1 dBi, 4.5 dBi, 2 dBi, 0.9 dBi, 2.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1500 MHz, 1600 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2000 MHz, 2100 MHz, 2300 MHz, 3300 MHz, 3500 MHz, 3600 MHz, 3700 MHz, 4500 MHz, 5200 MHz, 5500 MHz, 5800 MHz D302 STELLAR Bulk
2J Antennas Antennas STELLAR 4in1 5GNR/4G/3G/2G MIMO WIFI6 WALL M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 2.3 dBi, 2.7 dBi, 3.2 dBi, 3.4 dBi, 4.5 dBi, 3.9 dBi, 5.3 dBi, 5.6 dBi, 5.7 dBi, 5.8 dBi, 6.1 dBi, 6.6 dBi 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 7 Band Wall Mount SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz,1575 MHz, 1602 MHz, 2.4 GHz, 5 GHz, 6 GHz, 1500 MHz, 1600 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2000 MHz, 2100 MHz, 2300 MHz, 2500 MHz, 2600 MHz, 3300 MHz, 3500 MHz, 3600 MHz, 3700 MHz, 4500 MHz, 5200 MHz, 5500 MHz, 5800 MHz D302 STELLAR Bulk

2J Antennas Antennas STELLAR 8IN1 5GNR/4G/3G/2G WIFI6 Non-Stocked Lead-Time 6 Weeks
Min.: 10
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 4× 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G Wi-Fi 802.15.4 (ANT, Thread, Zigbee) Straight 2.4 GHz/5 GHz/6 GHz 50 Ohms 25 W - 40 C + 85 C 6 Band Magnetic Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 198 mm 127 mm 51 mm IP67, IP69 D302 STELLAR Bulk
2J Antennas Antennas STELLAR 8in1 5GNR/4G/3G/2G MIMO ARRAY WIFI6 ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 0.9 dBi, 1.2 dBi, 2 dBi, 2.5 dBi, 2.9 dBi, 2.6 dBi, 3 dBi, 3.1 dBi, 3.3 dBi, 3.4 dBi, 3.5 dBi, 3.6 dBi, 3.8 dBi, 4.5 dBi, 5 dBi, 6 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz,1575 MHz, 1602 MHz, 2.4 GHz, 5 GHz, 6 GHz, 1500 MHz, 1600 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2000 MHz, 2100 MHz, 2300 MHz, 2500 MHz, 2600 MHz, 3300 MHz, 3500 MHz, 3600 MHz, 3700 MHz, 4500 MHz, 5200 MHz, 5500 MHz, 5800 MHz D302 STELLAR Bulk
2J Antennas Antennas STELLAR 6in1 5GNR/4G/3G/2G MIMO ARRAY WIFI6 ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 1 dBi, 2.1 dBi, 2.3 dBi, 2.5 dBi, 2.6 dBi, 2.9 dBi, 3 dBi, 3.1 dBi, 3.3 dBi, 3.4 dBi, 3.5 dBi, 3.7 dBi, 4.1 dBi, 4.5 dBi, 5 dBi, 6 dBi 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz,1575 MHz, 1602 MHz, 2.4 GHz, 5 GHz, 6 GHz, 1500 MHz, 1600 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2000 MHz, 2100 MHz, 2300 MHz, 2500 MHz, 2600 MHz, 3300 MHz, 3500 MHz, 3600 MHz, 3700 MHz, 4500 MHz, 5200 MHz, 5500 MHz, 5800 MHz D302 STELLAR Bulk
2J Antennas Antennas STELLAR 9in1 5GNR/4GLTE/3G/2G MIMO ARRAY WIFI6 GNSS MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 5
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 2.3 dBi, 2.7 dBi, 3.2 dBi, 3.3 dBi, 3.4 dBi, 3.5 dBi, 3.9 dBi, 4.5 dBi, 4.6 dBi, 5.1 dBi, 5.2 dBi, 5.3 dBi, 5.6 dBi, 5.7 dBi, 5.8 dBi, 6.1 dBi, 6.6 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 7 Band Magnetic Mount SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz,1575 MHz, 1602 MHz, 2.4 GHz, 5 GHz, 6 GHz, 1500 MHz, 1600 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2000 MHz, 2100 MHz, 2300 MHz, 2500 MHz, 2600 MHz, 3300 MHz, 3500 MHz, 3600 MHz, 3700 MHz, 4500 MHz, 5200 MHz, 5500 MHz, 5800 MHz D302, LL100 STELLAR Bulk
2J Antennas Antennas STELLAR 6in1 5GNR/4GLTE/3G/2G MIMO WIFI6 GNSS MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 2.3 dBi, 2.7 dBi, 3.2 dBi, 3.3 dBi, 3.9 dBi, 4.5 dBi, 4.6 dBi, 5 dBi, 5.2 dBi, 5.6 dBi, 5.8 dBi, 6.1 dBi, 6.6 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 7 Band Magnetic Mount SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz,1575 MHz, 1602 MHz, 2.4 GHz, 5 GHz, 6 GHz, 1500 MHz, 1600 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2000 MHz, 2100 MHz, 2300 MHz, 2500 MHz, 2600 MHz, 3300 MHz, 3500 MHz, 3600 MHz, 3700 MHz, 4500 MHz, 5200 MHz, 5500 MHz, 5800 MHz D302, LL100 STELLAR Bulk
2J Antennas Antennas STELLAR 5in1 5GNR/4GLTE/3G/2G MIMO WIFI6 GNSS ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz,1575 MHz, 1602 MHz, 2.4 GHz, 5 GHz, 6 GHz, 1500 MHz, 1600 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2000 MHz, 2100 MHz, 2300 MHz, 2500 MHz, 2600 MHz, 3300 MHz, 3500 MHz, 3600 MHz, 3700 MHz, 4500 MHz, 5200 MHz, 5500 MHz, 5800 MHz D302, LL100 STELLAR Bulk
2J Antennas Antennas STELLAR 8in1 5GNR/4GLTE/3G/2G MIMO ARRAY WIFI6 GNSS ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz,1575 MHz, 1602 MHz, 2.4 GHz, 5 GHz, 6 GHz, 1500 MHz, 1600 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2000 MHz, 2100 MHz, 2300 MHz, 2500 MHz, 2600 MHz, 3300 MHz, 3500 MHz, 3600 MHz, 3700 MHz, 4500 MHz, 5200 MHz, 5500 MHz, 5800 MHz D302, LL100 STELLAR Bulk
2J Antennas Antennas STELLAR 7in1 5GNR/4GLTE/3G/2G MIMO WIFI6 GNSS ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz,1575 MHz, 1602 MHz, 2.4 GHz, 5 GHz, 6 GHz, 1500 MHz, 1600 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2000 MHz, 2100 MHz, 2300 MHz, 2500 MHz, 2600 MHz, 3300 MHz, 3500 MHz, 3600 MHz, 3700 MHz, 4500 MHz, 5200 MHz, 5500 MHz, 5800 MHz D302, LL100 STELLAR Bulk