6GK57956MT000AA0

Siemens
982-6GK57956MT000AA0
6GK57956MT000AA0

Mfr.:

Description:
Antennas IWLAN ANTENNA ANT795-6MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz
5.935 GHz
WLAN
5 dB, 7 dB
50 Ohms
1.5
- 40 C
+ 85 C
2 Band
Wall Mount
Connector
QMA Female
2.4 GHz, 5 GHz
92 mm
282 mm
32 mm
IP65
Brand: Siemens
Polarisation: Linear Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 6GK5795-6MT00-0AA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5.933,83 kr. 5.933,83 kr.
5.681,01 kr. 56.810,10 kr.