CBD02.07.0100C

Taoglas
960-CBD02.07.0100C
CBD02.07.0100C

Mfr.:

Description:
Antennas CBD02.07.0100C 5.8GHz Cable Dipole Antenna, 100mm oe1.37, I-PEX MHFIU.FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
5.15 GHz
5.85 GHz
WiFi
Whip
Straight
3.94 dBi
50 Ohms
2:1
2 W
- 40 C
+ 85 C
Dipole
1 Band
U.FL
U.FL
5.8 GHz
UAV
125 mm
1.37 mm Coax
Bulk
Brand: Taoglas
Cable Length: 100 mm
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cipher 2.4GHz & 5.8GHz Anti-Jamming Antennas

Taoglas Cipher 2.4GHz and 5.8GHz Anti-Jamming Antennas are flexible anti-jamming antennas ideal for use in unmanned aerial vehicle (UAV) applications. Taoglas Cipher 2.4GHz and 5.8GHz Anti-Jamming Antennas offer an efficiency of over 60% in the 2.4GHz to 2.5GHz range and over 40% in the 5.85GHz to 5.92GHz range. These antennas include an embedded ceramic dielectric filter that helps preserve maximum reception range and signal quality by preventing out-of-band signals from overdriving the LNA in the receiver. The antennas have a near-isotropic radiation pattern, allowing for good coverage at most angles and when mounted in pairs, especially at 90° to each other. This radiation pattern also allows for radio transmission and reception without dead spots.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
63,26 kr. 63,26 kr.
48,34 kr. 483,40 kr.
46,03 kr. 2.301,50 kr.
39,99 kr. 3.999,00 kr.
38,20 kr. 7.640,00 kr.
31,48 kr. 15.740,00 kr.
30,74 kr. 30.740,00 kr.