IP65, IP67 Antennas

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Siretta Antennas 868MHZ ISM BAND BOLT THROUGH ANTENNA, 2.5M CABLE AND SMA MALE CONNECTOR 25In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM Puck 2 dBi 10 MHz 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 46 mm 15 mm IP65, IP67 RG174
TE Connectivity / Linx Technologies Antennas 5G/4G/LTE Cellular W ideband Puck Antenn 211In Stock
1.000Expected 10/09/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 410 MHz 5.925 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, EBS 802.11 ah, LoRaWAN, Sigfox, WiFi, WLAN IoT, ISM Module Dome 5.4 dBi, 5.1 dBi, 4.2 dBi, 3.8 dBi, 2.7 dBi 50 Ohms 3.0, 2.9, 2.2, 1.8, 1.6, 1.3 - 40 C + 70 C 8 Band Direct / Permanent Mount Connector SMA Male 420 MHz, 460 MHz, 788 MHz, 1.947 GHz, 2.35 GHz, 2.593 GHz, 3.75 GHz, 5.162 GHz Private Cellular Networks, Public Safety Networks, Remote Control, Monitoring, Sensing, IoT, ISM Applications 23.3 mm 54.7 mm 9.7 mm IP65, IP67 1 M RG174/U SPS Bulk
Siretta Antennas 868MHZ ISM BAND BOLT THROUGH ANTENNA, 1M CABLE AND SMA MALE CONNECTOR Lead-Time 16 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Module Puck 2 dBi 10 MHz 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Direct / Permanent Mount Connector SMA Male 868 MHz ISM Applications 15 mm IP65, IP67 1 M RG174 Bulk
TE Connectivity / Linx Technologies Antennas 5G/4G/LTE Cellular W ideband Puck Antenn Non-Stocked Lead-Time 14 Weeks
Min.: 900
Mult.: 900

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 5.925 GHz 4G/5G, Cellular (NBIoT, LTE) 5.4 dBi, 5.1 dBi, 4.2 dBi, 3.8 dBi, 2.7 dBi 3.0, 2.9, 2.2, 1.8, 1.6, 1.3 - 40 C + 70 C 8 Band Panel Mount Connector SMA 1.695 GHz to 2.2 GHz 23.3 mm 54.7 mm IP65, IP67 RG-174/U SPS Bulk
TE Connectivity / Linx Technologies Antennas 5G/4G/LTE Cellular W ideband Puck Antenn Non-Stocked Lead-Time 14 Weeks
Min.: 900
Mult.: 900

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 5.925 GHz 4G/5G, Cellular (NBIoT, LTE) 5.4 dBi, 5.1 dBi, 4.2 dBi, 3.8 dBi, 2.7 dBi 3.0, 2.9, 2.2, 1.8, 1.6, 1.3 - 40 C + 70 C 8 Band Panel Mount Connector SMA 1.695 GHz to 2.2 GHz 23.3 mm 54.7 mm IP65, IP67 RG-174/U SPS Bulk