ASPRDM1994S

PCTEL / Amphenol
72-ASPRDM1994S
ASPRDM1994S

Mfr.:

Description:
Antennas MAGNET MOUNT CELLULAR/PCS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
414,48 kr. 414,48 kr.
341,74 kr. 3.417,40 kr.
325,11 kr. 8.127,75 kr.
306,61 kr. 30.661,00 kr.

Product Attribute Attribute Value Select Attribute
PCTEL
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
824 MHz
1.99 GHz
Cellular, PCS
Whip
Straight with Base
3 dB
70 MHz, 140 MHz
50 Ohms
2.0
10 W
LNA
2 Band
Magnetic Mount
Connector
SMA Male
859 MHz, 1.92 GHz
14.1 in
Pro Flex Plus 195
MINI MAG
Bulk
Brand: PCTEL / Amphenol
Cable Length: 15 ft
Factory Pack Quantity: 25
Subcategory: Antennas
Tradename: PCTEL
Unit Weight: 381,017 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mobile Antennas

PCTEL / Amphenol Mobile Antennas are designed to provide high-performance and reliable Wi-Fi®, BLUETOOTH®, and Bluetooth Low-Energy connectivity. Various series are represented in the mobile product family from PCTEL / Amphenol, ensuring an ideal antenna is available for almost any application, environment, or project. Suitable applications for these antennas include industrial IoT, EV charging stations, thick roof installations, and intelligent transportation systems (ITS).