ZL Series Aluminium Organic Polymer Capacitors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 470uF 125degC 4000h Anti-V type AEC-Q200 2.144In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3 A - 55 C + 135 C 8 mm Vibration-Proof Can ZL Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 680uF 125degC 4000h AEC-Q200 1.389In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.4 A - 55 C + 135 C 10 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 680uF 125degC 4000h Anti-V type AEC-Q200 1.694In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.4 A - 55 C + 135 C 10 mm Vibration-Proof Can ZL Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h Anti-V type AEC-Q200 1.312In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.9 A - 55 C + 135 C 8 mm Vibration-Proof Can ZL Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 820uF 125degC 4000h Anti-V type AEC-Q200 1.788In Stock
Min.: 1
Mult.: 1
Reel: 1.000

82 uF 35 VDC SMD/SMT 6.1 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.4 A - 55 C + 135 C 6.3 mm Vibration-Proof Can ZL Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 150uF 125degC 4000h Anti-V type AEC-Q200 388In Stock
1.000Expected 15/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 25 VDC SMD/SMT 6.1 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 38 mOhms 1.5 A - 55 C + 135 C 6.3 mm Vibration-Proof Can ZL Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 220uF 125degC 4000h Anti-V type AEC-Q200 1.425In Stock
Min.: 1
Mult.: 1
Reel: 900

220 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 24 mOhms 2 A - 55 C + 135 C 8 mm Vibration-Proof Can ZL Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 82uF 125degC 4000h AEC-Q200 1.571In Stock
Min.: 1
Mult.: 1
Reel: 1.000

82 uF 25 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 58 mOhms 1 A - 55 C + 135 C 5 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h AEC-Q200 592In Stock
900Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 900

150 uF 35 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 26 mOhms 1.9 A - 55 C + 135 C 6.3 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h Anti-V type AEC-Q200 248In Stock
1.800On Order
Min.: 1
Mult.: 1
Reel: 900

150 uF 35 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 26 mOhms 1.9 A - 55 C + 135 C 6.3 mm Vibration-Proof Can ZL Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200 544In Stock
1.000Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.9 A - 55 C + 135 C 8 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 82uF 125degC 4000h AEC-Q200 26In Stock
1.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

82 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.4 A - 55 C + 135 C 6.3 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 150uF 125degC 4000h AEC-Q200 54In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 25 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 38 mOhms 1.5 A - 55 C + 135 C 6.3 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 220uF 125degC 4000h AEC-Q200 40In Stock
1.800On Order
Min.: 1
Mult.: 1
Reel: 900

220 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 24 mOhms 2 A - 55 C + 135 C 8 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 47uF 125degC 4000h AEC-Q200 82In Stock
4.000Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 60 mOhms 900 mA - 55 C + 135 C 5 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 470uF 125degC 4000h Anti-V type AEC-Q200 6In Stock
5.000Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 500

470 uF 35 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.3 A - 55 C + 135 C 10 mm Vibration-Proof Can ZL Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 470uF 125degC 4000h AEC-Q200
7.000On Order
Min.: 1
Mult.: 1
Reel: 500

470 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3 A - 55 C + 135 C 8 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 470uF 125degC 4000h AEC-Q200
1.594On Order
Min.: 1
Mult.: 1
Reel: 500

470 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.3 A - 55 C + 135 C 10 mm Can ZL Reel, Cut Tape, MouseReel