IS Series Planar Resistors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Resistance Power Rating Voltage Rating Tolerance Termination Style Temperature Coefficient Length Width Height Type Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Ohmite Planar Resistors - Chassis Mount 175W 10 Ohm 10% High Power 245In Stock
Min.: 1
Mult.: 1

10 Ohms 175 W 300 V 10 % Flange 250 PPM / C 49.3 mm 35.9 mm 0.9 mm Power Resistor 0 C + 200 C IS Bulk
Ohmite Planar Resistors - Chassis Mount 250W 50 Ohm 10% High Power 5In Stock
Min.: 1
Mult.: 1

50 Ohms 250 W 300 V 10 % Flange 250 PPM / C 101.6 mm 70 mm 0.9 mm Power Resistor 0 C + 200 C IS Bulk
Ohmite Planar Resistors - Chassis Mount 175W 100 Ohm 10% High Power Non-Stocked

100 Ohms 175 W 300 V 10 % Flange 250 PPM / C 49.3 mm 35.9 mm 0.9 mm Power Resistor 0 C + 200 C IS Bulk
Ohmite Planar Resistors - Chassis Mount 175W 50 Ohm 10% High Power Non-Stocked

50 Ohms 175 W 300 V 10 % Flange 250 PPM / C 49.3 mm 35.9 mm 0.9 mm Power Resistor 0 C + 200 C IS Bulk
Ohmite Planar Resistors - Chassis Mount 200W 25 Ohm 10% High Power Non-Stocked

25 Ohms 200 W 300 V 10 % Flange 250 PPM / C 61 mm 40.6 mm 0.9 mm Power Resistor 0 C + 200 C IS Bulk
Ohmite Planar Resistors - Chassis Mount 200W 5 Ohm 10% High Power Non-Stocked

5 Ohms 200 W 300 V 10 % Flange 250 PPM / C 61 mm 40.6 mm 0.9 mm Power Resistor 0 C + 200 C IS Bulk
Ohmite Planar Resistors - Chassis Mount 200W 75 Ohm 10% High Power Non-Stocked

75 Ohms 200 W 300 V 10 % Flange 250 PPM / C 61 mm 40.6 mm 0.9 mm Power Resistor 0 C + 200 C IS Bulk
Ohmite Planar Resistors - Chassis Mount 250W 100 Ohm 10% High Power Non-Stocked

100 Ohms 250 W 300 V 10 % Flange 250 PPM / C 101.6 mm 70 mm 0.9 mm Power Resistor 0 C + 200 C IS Bulk
Ohmite Planar Resistors - Chassis Mount 250W 10 Ohm 10% High Power Non-Stocked

10 Ohms 250 W 300 V 10 % Flange 250 PPM / C 101.6 mm 70 mm 0.9 mm Power Resistor 0 C + 200 C IS Bulk
Ohmite Planar Resistors - Chassis Mount 270W 25 Ohm 10% High Power Non-Stocked

25 Ohms 270 W 300 V 10 % Flange 250 PPM / C 122 mm 70 mm 0.9 mm Power Resistor 0 C + 200 C IS Bulk
Ohmite Planar Resistors - Chassis Mount 270W 5 Ohm 10% High Power Non-Stocked

5 Ohms 270 W 300 V 10 % Flange 250 PPM / C 122 mm 70 mm 0.9 mm Power Resistor 0 C + 200 C IS Bulk