ANT1818B00BT1516S

Pulse Electronics
603-ANT818B00BT1516S
ANT1818B00BT1516S

Mfr.:

Description:
Antennas 50 Ohms 1575-1602MHz PATCH ANTENNA,GPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.575 GHz
1.606 GHz
GLONASS, GPS
Patch
Ceramic
1.89 dB, 2.59 dB
7 MHz
50 Ohms
2
- 40 C
+ 105 C
1 Band
PCB Mount
SMD/SMT
SMA Female
1.575 GHz, 1.602 GHz
Navigation device
18 mm
18 mm
4 mm
ANT1818
Tray
Brand: Pulse Electronics
For Use With: GPS and GLONASS
Polarisation: RHCP
Factory Pack Quantity: 300
Subcategory: Antennas
Unit Weight: 13,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8529109500
CNHTS:
8529101000
CAHTS:
8529100091
USHTS:
8529104040
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless & Signal Conditioning Components

Pulse Electronics Wireless and Signal Conditioning Components cover a broad range of wireless communication protocols, including BLUETOOTH® and IEEE 802.11b/g, WPAN, WLAN, WMAN, WWAN, and LTE. Typical applications include automotive, smart meters, and smart homes.

GPS & GLONASS Antenna Patches

Pulse Electronics GPS and GLONASS Antenna Patches include the W3224, W3223, W3208, and ANT1818 ceramic patch series. The W3224 is SMD compatible and offers an MSL 1 moisture sensitivity level and 1575MHz to 1625MHz frequency range. The W3223 features a 50Ω nominal impedance rating and a <-10dB return loss. The W3208 has pin mounting, tray packing, and is RoHS compliant. The ANT1818 features high radiation efficiency and SMD dimensions of 18mm x 18mm x 4mm. Pulse Electronics antenna patches are ideal for GPS and GLONASS satellite receivers, fleet management, and asset tracking applications. 

GPS/Glonass Ceramic Patch Antenna

YAGEO GPS/Glonass Ceramic Patch Antennas are ideal for automotive applications. The GPS patch antenna technology has been proved across the industry to be the best antenna technology for receiving GPS signals. It features compact size, supports both GPS & Glonass systems, with accurate GPS performance, high radiation efficiency, frequency range 1575/1602 MHz. Suitable applications including navigation devices, telematics boxes, fleet management, and tablet PCs.

In Stock: 3.088

Stock:
3.088
Can Dispatch Immediately
On Order:
3.000
Expected 03/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,34 kr. 11,34 kr.
8,28 kr. 82,80 kr.
7,53 kr. 188,25 kr.
6,61 kr. 661,00 kr.
6,14 kr. 1.842,00 kr.
5,90 kr. 3.540,00 kr.
4,86 kr. 5.832,00 kr.
4,71 kr. 12.717,00 kr.
4,61 kr. 23.511,00 kr.