1400 Series Power Inductors - Leaded

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
Murata Power Solutions Power Inductors - Leaded 330 UH 10% 1.302In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 330 uH 10 % 2.8 A 150 mOhms - 40 C + 85 C 22 2.5 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded Radial Inductor 4.1mm leads 21In Stock
25Expected 10/08/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 470 uH 10 % 2.3 A 250 mOhms - 40 C + 85 C 34 2 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded Inductor 330uH 3.3A 22x1 14In Stock
25Expected 26/10/2026
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 330 uH 10 % 3.3 A 120 mOhms - 40 C + 85 C 29 2 MHz Standard PCB Mount 18.5 mm 24.2 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 15 MH 15% 269In Stock
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 15 mH 10 % 500 mA 3.74 Ohms - 40 C + 85 C 55 200 kHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 100 UH 10% 540In Stock
1.025On Order
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 100 uH 10 % 5.4 A 46 mOhms - 40 C + 85 C 24 4.6 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Tray
Murata Power Solutions Power Inductors - Leaded 100 UH 10% 78In Stock
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 100 uH 10 % 7.8 A 40 mOhms - 40 C + 85 C 34 3.3 MHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Tray
Murata Power Solutions Power Inductors - Leaded 1K UH 10% 97In Stock
2.275On Order
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 1 mH 10 % 1.6 A 460 mOhms - 40 C + 85 C 30 1.4 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 10 MH 10% 111In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 10 mH 10 % 400 mA 4.34 Ohms - 40 C + 85 C 51 400 kHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 10 MH 10% 58In Stock
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 10 mH 10 % 600 mA 2.6 Ohms - 40 C + 85 C 48 200 kHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 15 UH 15% 89In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 15 uH 15 % 12 A 9 mOhms - 40 C + 85 C 42 12.7 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 1.5 MH 10% 41In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 1.5 mH 10 % 1.3 A 680 mOhms - 40 C + 85 C 34 1 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 1.5 MH 10% 56In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 1.5 mH 10 % 1.4 A 550 mOhms - 40 C + 85 C 47 800 kHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 1.5 MH 10% 30In Stock
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 1.5 mH 10 % 1.7 A 374 mOhms - 40 C + 85 C 28 700 kHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 22 UH 15% 284In Stock
425On Order
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 22 uH 15 % 11 A 14 mOhms - 40 C + 85 C 64 9.3 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 220 UH 10% 101In Stock
100Expected 12/10/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 220 uH 10 % 3.5 A 96 mOhms - 40 C + 85 C 22 2.8 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded Inductor 220uH 4.1A 22x18 159In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 220 uH 10 % 4.1 A 73 mOhms - 40 C + 85 C 33 2.3 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 2.2K UH 10% 113In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 2.2 mH 10 % 900 mA 1 Ohms - 40 C + 85 C 43 900 kHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 2200 UH 10% 263In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 2.2 mH 10 % 1.2 A 700 mOhms - 40 C + 85 C 33 700 kHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 2.2K UH 10% 185In Stock
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 2.2 mH 10 % 1.4 A 622 mOhms - 40 C + 85 C 33 600 kHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 22K UH 10% 40In Stock
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 22 mH 10 % 400 mA 6.962 Ohms - 40 C + 85 C 30 200 kHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded Inductor 300uH 3.3A 22X18 30In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 300 uH 10 % 3.3 A 100 mOhms - 40 C + 85 C 37 2.2 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 300 UH 10% 15In Stock
15Expected 17/08/2026
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 300 uH 10 % 5 A 80 mOhms - 40 C + 85 C 28 1.7 MHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 3.3 MH 10% 5In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 3.3 mH 10 % 1 A 1.992 Ohms - 40 C + 85 C 20 700 kHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 3.3mH 1.2A 29.8x21.8 1In Stock
30On Order
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 3.3 mH 10 % 1.2 A 930 mOhms - 40 C + 85 C 20 500 kHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 47 UH 15% 31In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 47 uH 15 % 8.3 A 19 mOhms - 40 C + 85 C 40 6 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Tray