1.75 A Power Inductors - SMD

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-MAIA 2510 4.7uH 2 0% 1.4A 388mOhms AE 2.809In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1.4 A 388 mOhms 1.75 A - 40 C + 125 C 35 MHz Standard 2.5 mm 2 mm 1 mm Iron Powder AEC-Q200 WE-MAIA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAIA 2512 5.6uH 1 .25A 465mOhms AEC-Q2 2.045In Stock
Min.: 1
Mult.: 1
: 3.000

High Power Inductor 1005 (2512 metric) Shielded 5.6 uH 20 % 1.25 A 465 mOhms 1.75 A - 40 C + 125 C 30 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAIA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXNH8080XKL2R2NJG 920In Stock
15.000On Order
Min.: 1
Mult.: 1
: 1.000

Power Inductor 8030 Semi-Shielded 22 uH 20 % 1.9 A 91 mOhms 1.75 A - 25 C + 125 C 16 MHz Standard 8 mm 8 mm 3 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCXNE3030MKT100MN 1.996In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 8030 Semi-Shielded 22 uH 20 % 1.9 A 91 mOhms 1.75 A - 40 C + 125 C 16 MHz Standard 8 mm 8 mm 3 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 820 nH Shld 20% 2.03A 61mOhms AECQ2 1.244In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Inductor 0808 (2020 metric) Shielded 820 nH 20 % 2.03 A 61 mOhms 1.75 A - 40 C + 85 C 163 MHz Standard 2 mm 2 mm 1.45 mm Ferrite AEC-Q200 EPL2014 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 5.6uH 0.95A DCR=465mOhms AEC-Q200 1.152In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 1008 (2520 metric) Shielded 5.6 uH 20 % 1.25 A 465 mOhms 1.75 A - 40 C + 125 C 30 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Laird Power Inductors - SMD 15uH 20% -40C +125C 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Inductor 6 mm x 2.8 mm x 6 mm Shielded 15 uH 20 % 1.45 A 162.5 mOhms 1.75 A - 40 C + 125 C 18 MHz Standard 6 mm 6 mm 2.8 mm Ferrite TYS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 15uH 1.51A DCR=130mOhms AEC-Q200 1.057In Stock
Min.: 1
Mult.: 1
: 1.000

Power Choke Coil Shielded 15 uH 20 % 1.51 A 130 mOhms 1.75 A - 40 C + 125 C 20.8 MHz Standard 7.3 mm 3.2 mm 1.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 20% 1.65A non-shdSMD AEC-Q200 4.352In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor Semi-Shielded 68 uH 20 % 1.65 A 205 mOhms 1.75 A - 55 C + 125 C 12 9.5 MHz Standard 8 mm 8 mm 5.5 mm Ferrite AEC-Q200 SRN8040TA Reel, Cut Tape, MouseReel

Wurth Elektronik Power Inductors - SMD WE-PD 15uH 1.51A DCR=130mOhms AEC-Q200 1.633In Stock
Min.: 1
Mult.: 1
: 1.000

Power Choke Coil Shielded 15 uH 20 % 1.51 A 130 mOhms 1.75 A - 40 C + 125 C 26 MHz Standard 7.3 mm 7.3 mm 3.2 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 22uH 20% .19ohm Shielded Choke SMT 943In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor Shielded 22 uH 20 % 1.75 A 190 mOhms 1.75 A - 55 C + 125 C Standard 7.3 mm 7.3 mm 3.9 mm Ferrite SPD73/R Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% 11.510In Stock
Min.: 1
Mult.: 1
: 4.000

High Power Choke 1616 (4040 metric) Shielded 4.7 uH 20 % 1.7 A 105 mOhms 1.75 A - 55 C + 125 C 29 MHz Standard 4.06 mm 4.06 mm 2 mm Composite IHLP-11 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,7.3x7.3x4.5,22uH+/-20%,1.65A,shd 1.858In Stock
Min.: 1
Mult.: 1
: 1.000

7.3 mm x 7.3 mm Shielded 22 uH 20 % 96 mOhms 1.75 A - 55 C + 150 C Standard 7.3 mm 7.3 mm 3.5 mm Ferrite SRR0745HA Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.7uH 1.75A 180mOhms 4.317In Stock
Min.: 1
Mult.: 1
: 3.000

0907 (2520 metric) Shielded 4.7 uH 20 % 1.8 A 180 mOhms 1.75 A - 40 C + 125 C 20 MHz Standard 2.5 mm 2 mm 1 mm AOTA-B252008S Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQS 3.3uH 3.23A DCR=33mOhms AEC-Q200 5.338In Stock
3.000Expected 10/07/2026
Min.: 1
Mult.: 1
: 3.000

Power Inductor 4 mm x 4 mm Semi-Shielded 3.3 uH 20 % 3.23 A 33 mOhms 1.75 A - 40 C + 125 C 75 MHz Standard 4 mm 4 mm 2.5 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 4.7uH 940mA DCR=388mOhms AEC-Q200 3.614In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1.4 A 388 mOhms 1.75 A - 40 C + 125 C 35 MHz Standard 2.5 mm 2 mm 1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7 ohms 20% 2.117In Stock
Min.: 1
Mult.: 1
: 4.000

Power Choke 1616 (4040 metric) Shielded 4.7 uH 20 % 105 mOhms 1.75 A - 55 C + 125 C 29 MHz Standard 4.06 mm 4.06 mm 1.2 mm Composite AEC-Q200 IHLP-1A Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 33uH 1.32A DCR=165mOhms AEC-Q200 544In Stock
Min.: 1
Mult.: 1
: 1.000

Power Choke Coil Shielded 33 uH 20 % 1.32 A 165 mOhms 1.75 A - 40 C + 150 C 14 MHz Standard 7.4 mm 7.3 mm 3.5 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB160808TR35M 5.809In Stock
Min.: 1
Mult.: 1
: 3.000

High Power Inductor 0603 (1608 metric) Semi-Shielded 200 nH 20 % 980 mA 78 mOhms 1.75 A - 40 C + 105 C 400 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite BRC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 6.8uH 20% SMD 0603 1.795In Stock
Min.: 1
Mult.: 1
: 1.000

Power Choke 2525 Shielded 6.8 uH 20 % 1.2 A 100 mOhms 1.75 A - 40 C + 125 C 13 32 MHz Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 20% SMD 0745 AEC-Q200 119In Stock
6.000On Order
Min.: 1
Mult.: 1
: 1.000

Power Inductor Shielded 22 uH 20 % 1.65 A 96 mOhms 1.75 A - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite AEC-Q200 SRR0745A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8uH 20% 3.214In Stock
Min.: 1
Mult.: 1
: 2.000

High Power Choke 1515 (4040 metric) Shielded 6.8 uH 20 % 2.1 A 115 mOhms 1.75 A - 55 C + 125 C Standard 4 mm 4 mm 1.8 mm IFSC-1515AH-01 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 47.00 uH 1.550 A 177.00 mOhm 1.743In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 8 mm x 8 mm x 4.2 mm Shielded 47 uH 20 % 1.55 A 320 mOhms 1.75 A - 40 C + 125 C 6.4 MHz Standard 8 mm 8 mm 4.2 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.2uH 2.30A 47ohms 650In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 4 mm x 4 mm Shielded 2.2 uH 30 % 2.3 A 59 mOhms 1.75 A - 40 C + 105 C Standard 4 mm 4 mm 1.8 mm Ferrite CDRH3D16/HP Reel, Cut Tape, MouseReel
Laird Power Inductors - SMD 47uH 20% -40C +125C 324In Stock
Min.: 1
Mult.: 1
: 1.000

High Power Inductor 8 mm x 4 mm x 8 mm Shielded 47 uH 20 % 1.55 A 176.8 mOhms 1.75 A - 40 C + 125 C 6.4 MHz Standard 8 mm 8 mm 4 mm Ferrite TYS Reel, Cut Tape, MouseReel