PA.25a

Taoglas
960-PA25A
PA.25a

Mfr.:

Description:
Antennas Anam PA.25A 35*6*5mm 3G/2G SMD PIFA Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.093

Stock:
7.093 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
37,37 kr. 37,37 kr.
34,32 kr. 343,20 kr.
31,85 kr. 796,25 kr.
24,62 kr. 2.462,00 kr.
Full Reel (Order in multiples of 450)
24,62 kr. 11.079,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
PIFA
800 MHz
2.2 GHz
Chip
Ceramic
1.49 dbi, 0.92 dBi, 1.76 dBi, 1.35 dBi, 2.4 dBi, 2.53 dBi, 2.38 dBi, 2.3 dBi, 2.46 dBi, 2.69 dBi, 4.62 dBi
50 Ohms
3:1
5 W
- 40 C
+ 105 C
6 Band
PCB Mount
800 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz
Cellular Application
35 mm
6 mm
6 mm
Anam
Reel
Cut Tape
MouseReel
Brand: Taoglas
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 450
Subcategory: Antennas
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100091
USHTS:
8517710000
ECCN:
EAR99

Internal LTE & GSM-CDMA-Cellular SMT Antennas

Taoglas Internal LTE-Cellular & GSM-CDMA-Cellular SMT Antennas eliminate the need for tooling and NRE fees inherent in traditional antenna designs. This means the range is available "off the shelf" at any quantity. Features allowing the antennas to be tuned quickly on the customer side during integration speed up the design cycle dramatically. Frequency ranges available with these antennas include 698-960MHz, 800-2200MHz, 880-960MHz, 1710-1990MHz, 1710-2170MHz, and 1710-2690MHz.