Si Current Sense Resistors - SMD

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 3920, 5W, 0.005 ohms, 0.5%, 25ppm Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel MSR 5 mOhms 3 W 0.5 % 25 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.27 mm (0.011 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 5930, 10W, 0.001 ohms, 0.5%, 25ppm Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel MSR 1 mOhms 10 W 0.5 % 25 PPM / C 15078 5930 15 mm (0.591 in) 7.75 mm (0.305 in) 1.05 mm (0.041 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 5930, 10W, 0.001 ohms, 5%, 25ppm Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel MSR 1 mOhms 10 W 5 % 25 PPM / C 15078 5930 15 mm (0.591 in) 7.75 mm (0.305 in) 1.05 mm (0.041 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 5930, 10W, 0.002 ohms, 0.5%, 25ppm Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel MSR 2 mOhms 8 W 0.5 % 25 PPM / C 15078 5930 15 mm (0.591 in) 7.75 mm (0.305 in) 0.53 mm (0.021 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 5930, 10W, 0.002 ohms, 5%, 25ppm Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel MSR 2 mOhms 8 W 5 % 25 PPM / C 15078 5930 15 mm (0.591 in) 7.75 mm (0.305 in) 0.53 mm (0.021 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 5930, 10W, 0.003 ohms, 0.5%, 25ppm Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel MSR 3 mOhms 6 W 0.5 % 25 PPM / C 15078 5930 15 mm (0.591 in) 7.75 mm (0.305 in) 0.35 mm (0.014 in) - 55 C + 170 C Si 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors, 5930, 10W, 0.003 ohms, 5%, 25ppm Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Reel MSR 3 mOhms 6 W 5 % 25 PPM / C 15078 5930 15 mm (0.591 in) 7.75 mm (0.305 in) 0.35 mm (0.014 in) - 55 C + 170 C Si 2 Terminal SMD/SMT