LB Series Power Inductors - SMD

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T681K Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 68 uH 20 % 70 mA 1.95 Ohms - 40 C + 105 C 9.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T6R8M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 680 uH 20 % 20 mA 22.1 Ohms - 40 C + 105 C 3 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T151K Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 15 uH 20 % 300 mA 416 mOhms - 40 C + 105 C 25 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T1R0M Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 150 uH 20 % 105 mA 4.16 Ohms - 40 C + 105 C 7 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T2R2M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 220 uH 20 % 80 mA 7.02 Ohms - 40 C + 105 C 5 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T331K Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 33 uH 20 % 215 mA 975 mOhms - 40 C + 105 C 15 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T3R3M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 330 uH 20 % 65 mA 9.1 Ohms - 40 C + 105 C 4 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T471K Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 47 uH 20 % 205 mA 1.2 Ohms - 40 C + 105 C 12 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T4R7M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 470 uH 20 % 54 mA 18.2 Ohms - 40 C + 105 C 3.5 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T681K Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 68 uH 20 % 145 mA 1.94 Ohms - 40 C + 105 C 11 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T6R8M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 680 uH 20 % 45 mA 22.1 Ohms - 40 C + 105 C 3 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel