HF Choke RF inductors - Leaded

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
TDK RF inductors - Leaded HF-CHOKE BC 22.0UH 10% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 22 uH 10 % 560 mA 740 mOhms - 55 C + 125 C 55 13 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=220 H Rated Current=0.25A, Radial DxL:4mmx9.2mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

HF Choke Radial 220 uH 5 % 250 mA - 55 C + 125 C 70 Standard PCB Mount 9.2 mm 4 mm B78148S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 270 UH 5% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 270 uH 5 % 200 mA 5.7 Ohms - 55 C + 125 C 70 2.8 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded HF-CHOKE BC 33.0UH 5% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial 33 uH 5 % 320 mOhms Standard 11.5 mm B78148S Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=330 H Rated Current=0.19A, Radial DxL:4mmx9.2mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

HF Choke Radial 330 uH 5 % 190 mA - 55 C + 125 C 70 Standard PCB Mount 9.2 mm 4 mm B78148S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 3.9UH 10% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 3.9 uH 10 % 850 mA 310 mOhms - 55 C + 125 C 60 105 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=39 H Rated Current=0.47A, Radial DxL:4mmx9.2mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 39 uH 10 % 470 mA 1.02 Ohms - 55 C + 125 C 50 8 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=390 H Rated Current=0.18A, Radial DxL:4mmx9.2mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 390 uH 5 % 180 mA 7 Ohms - 55 C + 125 C 70 2.4 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded HF-CHOKE BC 3900UH 10% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 3.9 mH 10 % 59 mA 66 Ohms - 55 C + 125 C 40 800 kHz Standard PCB Mount 11.5 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=4.7 H Rated Current=0.82A, Radial DxL:4mmx9.2mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 4.7 uH 10 % 820 mA 340 mOhms - 55 C + 125 C 60 95 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 47UH 5% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

HF Choke Radial Unshielded 47 uH 5 % 450 mA 1.1 Ohms - 55 C + 125 C 45 7.5 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 470UH 5% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 470 uH 5 % 170 mA 7.9 Ohms - 55 C + 125 C 70 2.2 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 56UH 5% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 56 uH 5 % 430 mA 1.23 Ohms - 55 C + 125 C 40 7 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=56 H Rated Current=0.43A, Radial DxL:4mmx9.2mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

HF Choke Radial Unshielded 56 uH 5 % 430 mA 1.23 Ohms - 55 C + 125 C 40 7 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=560 H Rated Current=0.16A, Radial DxL:4mmx9.2mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

HF Choke Radial 560 uH 5 % 160 mA - 55 C + 125 C 60 Standard PCB Mount 9.2 mm 4 mm B78148S Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=680 H Rated Current=0.15A, Radial DxL:4mmx9.2mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 680 uH 5 % 150 mA 10 Ohms - 55 C + 125 C 55 1.9 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded HF-CHOKE BC 82.0UH 5% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

HF Choke Radial Unshielded 82 uH 5 % 390 mA 1.54 Ohms - 55 C + 125 C 35 6 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 1UH 10% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.250

HF Choke Axial 1 uH 10 % 2.2 A 320 mOhms - 55 C + 125 C 40 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=10 H Rated Current=1.4A, Axial DxL:5.2mmx12mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.250

HF Choke Axial Unshielded 10 uH 10 % 1.4 A 220 mOhms - 55 C + 125 C 60 60 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=100 H Rated Current=0.6A, Axial DxL:5.2mmx12mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.250

HF Choke Axial 100 uH 5 % 600 mA 640 mOhms - 55 C + 125 C 50 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded HF-CHOKE LBC 1000UH 5% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.250

HF Choke Axial 1 mH 5 % 200 mA 320 mOhms - 55 C + 125 C 60 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=1500 H Rated Current=0.16A, Axial DxL:5.2mmx12mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.250

HF Choke Axial Unshielded 1.5 mH 5 % 160 mA 6 Ohms - 55 C + 125 C 60 1 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=220 H Rated Current=0.4A, Axial DxL:5.2mmx12mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.250

HF Choke Axial 220 uH 5 % 400 mA 640 mOhms - 55 C + 125 C 50 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=3.3 H Rated Current=1.75A, Axial DxL:5.2mmx12mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.500

HF Choke Axial Unshielded 3.3 uH 10 % 1.75 A 130 mOhms - 55 C + 125 C 40 120 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=4.7 H Rated Current=1.6A, Axial DxL:5.2mmx12mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.250

HF Choke Axial 4.7 uH 10 % 1.6 A - 55 C + 125 C 40 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack