Flyback Audio Transformers / Signal Transformers

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers C1589 TI LM5070 7uH 12 V 0.6 A
200Expected 11/06/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 250 kHz 155 uH 1.5 kV - 40 C + 85 C LM5070 PoE Interface 12.7 mm 10.5 mm 11 mm C1589 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2062 PoE Trnsfmr For DPA423G
390Expected 19/06/2026
Min.: 1
Mult.: 1
: 400

PoE Transformers Flyback DCDC Converters DPA423G DA2062 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers GA3544 for TI UCD3K 5uH 12 V 0.2 A
100Expected 09/07/2026
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 2.3 mH 3 kV - 40 C + 85 C Single UCD3K Digital Power Controller 21.1 mm 21.1 mm 17.3 mm GA3544 Tray
Coilcraft Audio Transformers / Signal Transformers HA3803 Flyback For TI TPS23753
200Expected 19/06/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 166.5 uH 1.5 kV - 40 C + 125 C Single TPS23753 PoE Interface and Converter Controller 17.2 mm 14.98 mm 8.51 mm HA3803 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers HA4060 For LT3751 500V 2A
144On Order
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 100 kHz 300 uH 3 kV - 40 C + 85 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm HA4060 Tray
Coilcraft Audio Transformers / Signal Transformers NA5889 12W 0.03Ohms For TPS55340
162On Order
Min.: 1
Mult.: 1
: 175

Flyback SMD/SMT 200 kHz 12 uH 1.5 kV - 40 C + 85 C Single TPS55340 DCDC Regulator 13.46 mm 13 mm 12.7 mm NA5889 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PA6605 60W 4.7Ohms For LM5122
128On Order
Min.: 1
Mult.: 1

Flyback Quick Connect 250 kHz 10 uH 1.5 kV - 40 C + 85 C Single LM5122 Synchronous Controller 26.67 mm 19 mm 13.6 mm PA6605 Tray
Coilcraft Audio Transformers / Signal Transformers POE13F Flyback PoE 13uH 24 V 0.54 A
195Expected 11/06/2026
Min.: 1
Mult.: 1
: 200

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single PoE 17.2 mm 14.98 mm 8.51 mm POE13F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE13P Flyback PoE 13uH 19.5 V 0.67 A
95Expected 15/06/2026
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback PoE POE13P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 22W 21uH 5V 6.2A
94Expected 18/06/2026
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 200 kHz 21 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE30P Flyback PoE 3uH 5.0 V 0.6 A
273Expected 27/07/2026
Min.: 1
Mult.: 1
: 350

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 10.92 mm 8.6 mm 9.02 mm POE30P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers A9619 AC Flyback For ON Semi NCP101X Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 3.2 mH 2 kV - 40 C + 85 C Single NCP101X 27.94 mm 27.84 mm 24.13 mm A9619 Tray
Coilcraft Audio Transformers / Signal Transformers A9967 Flybck Trnsfmr For Linear LT1725 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT - 40 C + 125 C Single LT1725 Isolated Controller 21 mm 20.57 mm 11.43 mm A9967 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers B0226 Flybck Trnsfmr For ON Semi NCP1030 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 600

Flyback Transformers Flyback NCP1030 B0226 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers B0695 Flybck Trnsfmr For TI LM5020 Non-Stocked Lead-Time 7 Weeks
Min.: 175
Mult.: 175
: 175

Flyback Transformers Flyback LM5020 PWM Controller B0695 Reel
Coilcraft Audio Transformers / Signal Transformers C1023 Flybck Trnsfmr For TI LM5070 Non-Stocked Lead-Time 7 Weeks
Min.: 175
Mult.: 175
: 175

Flyback Transformers Flyback SMD/SMT 1 MHz 110 uH 1.5 kV - 40 C + 85 C LM5070 PoE Interface 21 mm 20.57 mm 11.43 mm C1023 Reel
Coilcraft Audio Transformers / Signal Transformers C1048 for LT1725 10uH 5 V 2 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT - 40 C + 125 C Single LT1725 Isolated Controller 17.2 mm 14.98 mm 8.51 mm C1048 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1099 Flybck Trnsfmr 126 uH 5% 0.9 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 300 kHz 133 uH 1.5 kV - 40 C + 125 C MAX5941A PoE Interface PWM Controller 17.2 mm 14.98 mm 8.51 mm C1099 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1173 for TPS23750 9.9uH 3.3 V 3 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 500 kHz 166.5 uH 1.5 kV - 40 C + 125 C Single TPS23750 Powered Device Controller 17.2 mm 14.98 mm 8.51 mm C1173 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1453 TI PMP717 5uH 3.3V 1.5A Non-Stocked Lead-Time 7 Weeks
Min.: 500
Mult.: 500
: 500

Flyback Transformers Flyback TPS23750 Powered Device Controller C1453 Reel
Coilcraft Audio Transformers / Signal Transformers C1590 TI LM5070 3uH 3.3 V 0.91 A Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 350

Flyback Transformers Flyback SMD/SMT 250 kHz 310 uH 1.5 kV - 40 C + 85 C LM5070 PoE Interface 10.92 mm 8.6 mm 9.02 mm C1590 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1591 TI LM5070 3uH 5.0 V 0.6 A Non-Stocked Lead-Time 6 Weeks
Min.: 350
Mult.: 350
: 350

Flyback Transformers Flyback LM5070 PoE Interface C1591 Reel
Coilcraft Audio Transformers / Signal Transformers C1592 Flybck Trnsfmr For TI LM5070 Non-Stocked Lead-Time 6 Weeks
Min.: 350
Mult.: 350
: 350

Flyback Transformers Flyback LM5070 PoE Interface C1592 Reel
Coilcraft Audio Transformers / Signal Transformers CR8076 SMT Flybck For MAX17497A/B Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback MAXI17497A/B Peak Current Mode CR8076 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers D1766 Flybck Trnsfmr For Linear LTC4267 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback LTC4267 PoE PD Interface D1766 Reel, Cut Tape, MouseReel