Press Fit Aluminium Electrolytic Capacitors - Snap In

Results: 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
KEMET Aluminium Electrolytic Capacitors - Snap In PressFit 100V 4700uF 9K Hrs Life 5pin Non-Stocked Lead-Time 32 Weeks
Min.: 2.016
Mult.: 36

4.7 mF 100 VDC 40 mm (1.575 in) 55 mm (2.165 in) Aluminum Electrolytic Capacitors 9000 Hour 20 % 6.67 A 58 mOhms - 40 C + 105 C 5 Pin ALF40 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In PressFit 63V 6800uF 9K Hrs Life 5pin Non-Stocked Lead-Time 32 Weeks
Min.: 2.016
Mult.: 72

6.8 mF 63 VDC 40 mm (1.575 in) 35 mm (1.378 in) Aluminum Electrolytic Capacitors 9000 Hour 20 % 4.18 A 91 mOhms - 40 C + 105 C 5 Pin ALF40 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In PressFit 40V 68KuF 9K Hrs Life 5pin Non-Stocked Lead-Time 32 Weeks
Min.: 2.016
Mult.: 36

68 mF 40 VDC 40 mm (1.575 in) 105 mm (4.134 in) Aluminum Electrolytic Capacitors 9000 Hour 20 % 12.71 A 17 mOhms - 40 C + 105 C 5 Pin ALF40 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 1000uF 85C 20% 18000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.016
Mult.: 36

1 mF 450 VDC 40 mm (1.575 in) 60 mm (2.362 in) 5.5 mm 18000 Hour 4.11 A 148.2 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 500V 1000uF 85C 20% 18000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.016
Mult.: 36

1 mF 500 VDC 40 mm (1.575 in) 80 mm (3.15 in) 5.5 mm 18000 Hour 4.418 A 209.2 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 1300uF 85C 20% 18000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.016
Mult.: 36

1.3 mF 450 VDC 40 mm (1.575 in) 80 mm (3.15 in) 5.5 mm 18000 Hour 4.909 A 114.4 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450Vol 330uF 85C 20% 15000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.000
Mult.: 100

330 uF 450 VDC 35 mm (1.378 in) 35 mm (1.378 in) 22.5 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 4.64 A 427 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450Vol 390uF 85C 20% 15000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.000
Mult.: 100

390 uF 450 VDC 35 mm (1.378 in) 40 mm (1.575 in) 22.5 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 5.22 A 361 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450Vol 470uF 85C 20% 15000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.000
Mult.: 100

470 uF 450 VDC 35 mm (1.378 in) 50 mm (1.969 in) 22.5 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 6.07 A 299 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 550V 470uF 85C 20% 15000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.000
Mult.: 50

470 uF 550 VDC 40 mm (1.575 in) 60 mm (2.362 in) 5.5 mm 15000 Hour 20 % 2.46 A 920 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400Vo 680uF 85C 20% 15000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.000
Mult.: 100

680 uF 400 VDC 35 mm (1.378 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.99 A 204.74 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400V 1600uF 85C 20% 18000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.016
Mult.: 36

1.6 mF 400 VDC 40 mm (1.575 in) 80 mm (3.15 in) 25 mm (0.984 in) Aluminum Electrolytic Capacitors 18000 Hour 20 % 10.65 A 92 mOhms - 40 C + 85 C 5 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400Vo 2700uF 85C 20% 18000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.010
Mult.: 30

2.7 mF 400 VDC 45 mm (1.772 in) 105 mm (4.134 in) 25 mm (0.984 in) Aluminum Electrolytic Capacitors 18000 Hour 20 % 15.09 A 55 mOhms - 40 C + 85 C 5 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 63Vol 39KuF 85C 20% 18000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.016
Mult.: 36

39 mF 63 VDC 50 mm (1.969 in) 105 mm (4.134 in) Aluminum Electrolytic Capacitors 18000 Hour 20 % 16 mOhms - 40 C + 85 C 5 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 600V 470uF 85C 20% 18000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.016
Mult.: 36

470 uF 600 VDC 40 mm (1.575 in) 70 mm (2.756 in) 5.5 mm 18000 Hour 3.503 A 279.3 mOhms - 40 C + 85 C 5 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 550V 820uF 85C 20% 18000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.016
Mult.: 36

820 uF 550 VDC 35 mm (1.378 in) 70 mm (2.756 in) 5.5 mm 18000 Hour 3.593 A 537.9 mOhms - 40 C + 85 C 5 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 200Vo 9100uF 85C 20% 18000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.016
Mult.: 24

9.1 mF 200 VDC 50 mm (1.969 in) 105 mm (4.134 in) 25 mm (0.984 in) Aluminum Electrolytic Capacitors 18000 Hour 20 % 16.89 A 29 mOhms - 40 C + 85 C 5 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450Volt 1000uF 105C 20% 9000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.016
Mult.: 36

1 mF 450 VDC 40 mm (1.575 in) 80 mm (3.15 in) 5.5 mm Aluminum Electrolytic Capacitors 9000 Hour 20 % 4.669 A 136.4 mOhms - 40 C + 105 C 4 Pin ALF80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 1100uF 105C 20% 9000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.016
Mult.: 36

1.1 mF 450 VDC 40 mm (1.575 in) 80 mm (3.15 in) 22.5 mm Aluminum Electrolytic Capacitors 9000 Hour 20 % 11.12 A 125 mOhms - 40 C + 105 C 4 Pin ALF80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400V 1300uF 105C 20% 8000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.016
Mult.: 36

1.3 mF 400 VDC 40 mm (1.575 in) 80 mm (3.15 in) 22.5 mm Aluminum Electrolytic Capacitors 2000 Hour 20 % 11.34 A 101 mOhms - 40 C + 105 C 4 Pin ALF80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450Volt 1500uF 105C 20% 9000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.010
Mult.: 30

1.5 mF 450 VDC 45 mm (1.772 in) 105 mm (4.134 in) 5.5 mm Aluminum Electrolytic Capacitors 9000 Hour 20 % 6.248 A 108.8 mOhms - 40 C + 105 C 4 Pin ALF80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 500Vol 1500uF 105C 20% 9000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.016
Mult.: 24

1.5 mF 500 VDC 50 mm (1.969 in) 105 mm (4.134 in) 5.5 mm Aluminum Electrolytic Capacitors 9000 Hour 20 % 6.62 A 136.4 mOhms - 40 C + 105 C 4 Pin ALF80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 250V 2700uF 105C 20% 9000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.000
Mult.: 100

240 uF 450 VDC 35 mm (1.378 in) 35 mm (1.378 in) 22.5 mm Aluminum Electrolytic Capacitors 8000 Hour 20 % 5.09 A 541 mOhms - 40 C + 105 C 4 Pin ALF80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 330uF 105C 20% 8000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.000
Mult.: 100

330 uF 450 VDC 35 mm (1.378 in) 45 mm (1.772 in) 5.5 mm Aluminum Electrolytic Capacitors 8000 Hour 20 % 2.251 A 393.8 mOhms - 40 C + 105 C 4 Pin ALF80 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 500Vo 680uF 105C 20% 9000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 2.016
Mult.: 36

560 uF 450 VDC 40 mm (1.575 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3.2 A 240.01 mOhms - 40 C + 105 C 4 Pin ALF80 Bulk