VDRS Series Varistors

Results: 411
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors VDRST05D0100A017VSTLDSBULKe3 2.750In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 60 V 7 mm 100 A 0.7 J 1050 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 35volts 7mm 5mm 2.899In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 380volts 7mm Rad 5mm 2.717In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 400 A 18 J 40 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 320v(RMS) 420v(DC) 370pF Varistor Pbf 75In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 40volts 7mm 5mm 3.000In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 145 V 7 mm 100 A 1.6 J 460 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 25V 7mm Radial 5mm 2.697In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7 mm 100 A 0.9 J 500 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A025VSLFLGBULKe3 2.000In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7 mm 100 A 0.9 J 500 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D2500A510VSTLDSTAPEe3 70In Stock
Min.: 1
Mult.: 1
Reel: 500

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 89 J 135 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A350VSTLDSBULKe3 1.471In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 16.5 mm 4.5 kA 156 J 325 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 35volts 17mm 1.252In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 14 J 4800 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 40volts 17mm 146In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 16.5 mm 1 kA 17 J 3800 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 550volts 17mm 997In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 4.5 kA 160 J 180 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 130V 9mm Radial 5mm 995In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.2 kA 17 J 320 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 150v 9mm Radial 5mm
2.000Expected 04/05/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 20 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 9mm 5mm 2.296In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 275volts 9mm Radial 5mm L.S. 3.332In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 30volts 9mm 2.808In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 3.6 J 1600 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 35V 9mm Radial 5mm 50In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 4.4 J 1300 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 40volts 9mm 5mm 493In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 9 mm 250 A 5.2 J 1000 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460volts 9mm Radiall 5mm 39In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.2 kA 63 J 75 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 130V 13 5mm Radial 2.826In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 12.5 mm 2.5 kA 30 J 580 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 150volts 13 5mm 331In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 36 J 490 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 17vRMS 5.0A 4000pf 1.831In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 12.5 mm 500 A 5.3 J 4000 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 250volts 13.5mm Radl 1.562In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 2.5 kA 58 J 300 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 30V 13 5mm Radial 1.333In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 12.5 mm 500 A 9.2 J 2700 pF - 40 C + 85 C Bulk