ULR Series Current Sense Resistors - SMD

Results: 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
IRC / TT Electronics Current Sense Resistors - SMD 2W 0.002 OHM 1% 1.562In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 2 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.35 mm (0.014 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 978In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 10 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 2.5W 0.005 OHM 1% 2.583In Stock
4.000Expected 17/12/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 5 mOhms 2.5 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD 2W 0.010 OHM 1% 1.748In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 10 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 934In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 500 uOhms 3 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD 3W 0.0005 OHM 1% 531In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 500 uOhms 3 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD 3W 0.0025 OHM 1% 1.506In Stock
2.000Expected 11/01/2027
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 2.5 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1.997In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD .0025 ohm 1% 1W AEC-Q200 2.762In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 2.5 mOhms 1 W 1 % 150 PPM / C 2512 6330 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1.749In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 2 mOhms 1 W 1 % 50 PPM / C 2512 6432 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.003 ohm 1% 1W AEC-Q200 3.079In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 3 mOhms 1 W 1 % 150 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.006 ohm 1% 1W AEC-Q200 368In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 6 mOhms 1 W 1 % 75 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.5 mm (0.02 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 7 mOhms 1 W 1 % 75 PPM / C 2512 6432 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1.965In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 1.5 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.002 ohm 1% 1.5W AEC-Q200 1.604In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 2 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.004 ohm 1% 1.5W AEC-Q200 2.481In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 4 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.005 ohm 1% 1.5W AEC-Q200 393In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 5 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.006 ohm 1% 1.5W AEC-Q200 1.498In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 6 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 622In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 7 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD .01 ohm 1% 1.5W AEC-Q200 3.152In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 10 mOhms 1.5 W 1 % 50 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.001 ohm 1% 1W AEC-Q200 782In Stock
16.000On Order
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 1 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.002 ohm 1% 1W AEC-Q200 3.447In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 2 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 1.840In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 2 mOhms 1 W 5 % 50 PPM / C 1206 3216 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200 4.045In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 4 mOhms 1 W 1 % 50 PPM / C 1206 3216 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.0055 ohm 1% 1W AEC-Q200 323In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel ULR 5.5 mOhms 1 W 1 % 50 PPM / C 1206 3216 - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200