14D Series Varistors

Results: 1.089
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 240V 4.5KA MOV Disc 14mm
928Expected 18/09/2026
Min.: 1
Mult.: 1
: 1.000

14D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors MOV Disc 14mm, 430V 6KA,Bulk
3.000Expected 12/01/2027
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J 460 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 14mm
1.000Expected 22/12/2026
Min.: 1
Mult.: 1
: 1.000

14D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 10 J 4.3 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 14mm,470V 10 4.5KA, Bulk
2.971Expected 26/01/2027
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 118 J 430 pF - 40 C + 85 C Bulk
YAGEO Varistors 68V 2KA MOV Disc 14mm
212Expected 06/11/2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 14 mm 2 kA 24 J 2.9 nF - 40 C + 105 C Bulk
YAGEO Varistors 82V 6KA MOV Disc 14mm
1.236Expected 17/11/2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 27 J 2.4 nF - 40 C + 105 C Bulk
YAGEO Varistors 820V 6KA MOV Disc 14mm
500Expected 18/09/2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 6 kA 235 J 240 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 105 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 105 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 105 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 1.000
: 1.000

14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 105 C Reel
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 105 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 1.000
: 1.000

14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 105 C Reel
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 105 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 105 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 105 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 1.000
: 1.000

14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 105 C Reel
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 105 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 1.000
: 1.000

14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 105 C Reel
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 105 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 105 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 1.000
: 1.000

14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 105 C Reel
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 105 C Bulk
YAGEO Varistors 100V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 1.000
: 1.000

14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2 nF - 40 C + 105 C Reel
YAGEO Varistors 100V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 33 J 2 nF - 40 C + 105 C Bulk