NTC Thermistors - NTC

Results: 5.074
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging

TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors THERMISTOR RADIAL +/- .1C,10K 4.955In Stock
2.500Expected 06/07/2026
Min.: 1
Mult.: 1

10K3A1 3976 K 10 kOhms 0.1 C PCB Mount Radial - 40 C + 125 C 2.4 mm 76 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 16330 Ohms 3980k 2% 6.336In Stock
Min.: 1
Mult.: 1

NTC Refrigeration, Cooling, M-type 3980 K 5 kOhms 350 mW 2 % Off-Board Wire Lead - 40 C + 80 C 8 mm 900 mm 8 mm 30 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 500 mm 5.435In Stock
17.400On Order
Min.: 1
Mult.: 1

NTC ring terminal, M703, Metal tag case 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 500 mm 8.5 mm 17.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 23.313In Stock
43.000On Order
Min.: 1
Mult.: 1

Surface temperature measurement, T850 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 350 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 25.108In Stock
Min.: 1
Mult.: 1

B57861S 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 100k 4540 1% 9.763In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 4540 K 100 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 30k 3964 7.500In Stock
4.000Expected 20/07/2026
Min.: 1
Mult.: 1

NTC element, Mini sensor 3964 K 30 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 10 dia Power NTC 15ohm Y kink bulk 15.067In Stock
Min.: 1
Mult.: 1

BN 15 Ohms 2.3 W 20 % PCB Mount Radial - 40 C + 170 C 10 mm 12.5 mm 7.5 mm 17.5 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 13 dia Power NTC 5ohm Y kink bulk 11.602In Stock
Min.: 1
Mult.: 1

BN 5 Ohms 3.2 W 20 % PCB Mount Radial - 40 C + 200 C 13 mm 15.5 mm 8 mm 19 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 15 dia Power NTC 2.5ohm Y kink bulk 10.255In Stock
Min.: 1
Mult.: 1

BN 2.5 Ohms 3.7 W 20 % PCB Mount Radial - 40 C + 200 C 15 mm 17.5 mm 8 mm 22 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 15 dia Power NTC 3ohm Y kink bulk 7.920In Stock
Min.: 1
Mult.: 1

BN 3 Ohms 3.7 W 20 % PCB Mount Radial - 40 C + 200 C 15 mm 17.5 mm 8 mm 22 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 15 dia Power NTC 5ohm Y kink bulk 11.923In Stock
Min.: 1
Mult.: 1

BN 5 Ohms 3.7 W 20 % PCB Mount Radial - 40 C + 200 C 15 mm 17.5 mm 8 mm 22 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 2.5ohm Y kink bulk 5.490In Stock
Min.: 1
Mult.: 1

BN 2.5 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 25 dia Power NTC 18ohm Y kink bulk 1.498In Stock
Min.: 1
Mult.: 1

BN 18 Ohms 7 W 20 % PCB Mount Radial - 40 C + 200 C 25 mm 29 mm 8 mm 35 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors MINI TEMP SENSOR 10KOHM 1DEG ACCURACY 1.975In Stock
Min.: 1
Mult.: 1

MS 10 kOhms 1.4 mW 2 % PCB Mount Radial - 50 C + 150 C Disc 2.41 mm 28.7 mm 2.41 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 0.080" OD Cap 10K Ohm +/-0.05C 37C 5.000In Stock
2.000On Order
Min.: 1
Mult.: 1

MA100 3969 K 10 kOhms 0.05 C Off-Board Wire Lead 0 C + 50 C Probe 2.03 mm 9.52 mm 2.03 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 1206 size, 100Kohm +/- 5% a. 25C 1.080In Stock
Min.: 1
Mult.: 1
: 3.000

NHQ 4250 K 100 kOhms 1.5 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 266.451In Stock
Min.: 1
Mult.: 1
: 4.000

NCP 3380 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors G550/ 100 K/ 1% NTC Thermistor 11.450In Stock
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 32 mW 1 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 2500VDC 100Mohm Wire len 655mm 5.781In Stock
Min.: 1
Mult.: 1

CAU-T,gauge/symmetrical,w housing, current output 3625 K 10 kOhms 50 mW 1 % Ring Lug Wire Lead - 40 C + 200 C 4.2 mm 665 mm 8.5 mm 5 mm AEC-Q200 Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% 67.146In Stock
169.600On Order
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 1% 120.965In Stock
Min.: 1
Mult.: 1
: 10.000

NCP 4050 K 47 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms Special Tol. AEC-Q200 3977K 1.051In Stock
Min.: 1
Mult.: 1

NTCLE201E3 SB 3977 K 10 kOhms 100 mW 2.18 % PCB Mount Wire Lead - 40 C + 125 C 2.4 mm 38 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms Special Tol. AEC-Q200 3977K 445In Stock
Min.: 1
Mult.: 1

NTCLE201E3 SB 3977 K 5 kOhms 100 mW 2.18 % PCB Mount Wire Lead - 40 C + 125 C 2.4 mm 38 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 3Kohms Special Tol. AEC-Q200 3977K ETFE Insulated 602In Stock
Min.: 1
Mult.: 1

NTCLE300E3 SB 3977 K 3 kOhms 100 mW 2.18 % PCB Mount Wire Lead - 40 C + 125 C 2.4 mm 38 mm AEC-Q200 Bulk