VDR Series Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 320 VAC 45J 120V-CL 1750A-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRHS10D3500A300VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 320 VAC 92J 842V-CL 3.5KA-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 3.5 kA 92 J 220 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 30 VAC 14J 2KA-PK Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 16.5 mm 2 kA 14 J 6000 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRHS20D100AA150VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 10 kA 168 J 1700 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10G014BSE
Vishay / BC Components Varistors VDRHS10D1000A014VSTLDSBULKe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 12.5 mm 1 kA 3.2 J 6000 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10G025BSE
Vishay / BC Components Varistors VDRHS10D1000A025VSTLDSBULKe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 12.5 mm 1 kA 5.6 J 2600 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S175ALE
Vishay / BC Components Varistors VDRHS10D3500A175VKNL16AMMOe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

VDR MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 3.5 kA 49 J 430 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V150BSE
Vishay / BC Components Varistors VDRHS14D6000A150VSTLDSBULKe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 6 kA 84 J 850 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X060BSE
Vishay / BC Components Varistors VDRHS20D100AA060VSTLDSBULKe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 23 mm 10 kA 72 J 4600 pF - 40 C + 125 C Bulk
Vishay VDRUS14X300TSE
Vishay Varistors VDRUS14D8000A250VSTLDSTAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1.500
Mult.: 750
: 750
VDR MOVs PCB Mount Radial 470 VAC 385 VDC 300 V 8 kV 50 A 205 J 400 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH07K060BSE
Vishay / BC Components Varistors VDRHS07D1750A060VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.75 kA 9 J 700 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K175ALE
Vishay / BC Components Varistors VDRHS07D1750A175VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.500

VDR MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 9 mm 1.75 kA 24 J 230 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH07K230BSE
Vishay / BC Components Varistors VDRHS07D1750A230VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.75 kA 32 J 170 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K250TSE
Vishay / BC Components Varistors VDRHS07D1750A250VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.500

VDR MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.75 kA 35 J 160 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K275ALE
Vishay / BC Components Varistors VDRHS07D1750A275VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 40 J 140 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH07K320BKE
Vishay / BC Components Varistors VDRHS07D1750A320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K320TSE
Vishay / BC Components Varistors VDRHS07D1750A320VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K510BSE
Vishay / BC Components Varistors VDRHS07D1750A510VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 9 mm 1.75 kA 60 J 62 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S060BSE
Vishay / BC Components Varistors VDRHS10D3500A060VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 3.5 kA 18 J 1200 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S075TLE
Vishay / BC Components Varistors VDRHS10D3500A075VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDR MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 12.5 mm 3.5 kA 22 J 1000 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S150BSE
Vishay / BC Components Varistors VDRHS10D3500A150VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 3.5 kA 42 J 490 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S275ALE
Vishay / BC Components Varistors VDRHS10D3500A275VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S275TME
Vishay / BC Components Varistors VDRHS10D3500A275VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S275TSE
Vishay / BC Components Varistors VDRHS10D3500A275VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Reel, Cut Tape