ESW Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 220uF ESR80mOhms 20% 105C/5K Hours 14.021In Stock
Min.: 1
Mult.: 1
: 200

220 uF 35 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 865 mA 80 mOhms - 40 C + 105 C Straight Radial ESW Ammo Pack
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 220uF 105C 5k Hour Radial 3.502In Stock
6.000Expected 16/10/2026
Min.: 1
Mult.: 1

220 uF 50 VDC 10 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 850 mA 119 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16V 330uF 105C 4k Hour Radial 6.009In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC 8 mm 11 mm 3.5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 555 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 330uF 105C 5k Hour Radial 813In Stock
Min.: 1
Mult.: 1

330 uF 35 VDC 10 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.05 A 68 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 330uF 105C 5k Hour Radial 2.025In Stock
Min.: 1
Mult.: 1
: 700

330 uF 50 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.4 A 58 mOhms - 40 C + 105 C Straight Radial ESW Ammo Pack
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 390uF 105C 5k Hour Radial 1.873In Stock
Min.: 1
Mult.: 1

390 uF 35 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.22 A 52 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 4.7uF 105C 3k Hour Radial 19.997In Stock
Min.: 1
Mult.: 1
Max.: 1.000

4.7 uF 25 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 180 mA 600 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16V 47uF 105C 3k Hour Radial 11.787In Stock
Min.: 1
Mult.: 1

47 uF 16 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 47uF 105C 3k Hour Radial 18.733In Stock
20.000Expected 09/02/2027
Min.: 1
Mult.: 1

47 uF 35 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 275 mA 390 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 47uF 105C 5k Hour Radial 3.959In Stock
Min.: 1
Mult.: 1

47 uF 100 VDC 10 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 420 mA 370 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16V 470uF 105C 4k Hour Radial 9.083In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC 8 mm 15 mm 3.5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 730 mA 85 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 1000uF 105C 6k Hour Radial
1.990Expected 08/09/2026
Min.: 1
Mult.: 1

1000 uF 25 VDC 13 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 1.9 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16V 22uF 105C 3k Hour Radial
23.377Expected 13/11/2026
Min.: 1
Mult.: 1

22 uF 16 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 180 mA 600 mOhms - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 330uF 105C 4k Hour Radial
7.914On Order
Min.: 1
Mult.: 1
Max.: 400

330 uF 35 VDC 8 mm 20 mm 3.5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 995 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 100uF 105C 4k Hour Radial Non-Stocked Lead-Time 26 Weeks
Min.: 12.000
Mult.: 500

100 uF 35 VDC 8 mm 11 mm 3.5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 580 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 10V 1000uF 105C 5k Hour Radial Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

1000 uF 10 VDC 10 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.05 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 1000uF 105C 6k Hour Radial Non-Stocked Lead-Time 26 Weeks
Min.: 4.800
Mult.: 200

1000 uF 35 VDC 13 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 2.23 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 1000uF 105C 6k Hour Radial Non-Stocked Lead-Time 26 Weeks
Min.: 2.400
Mult.: 200

1000 uF 63 VDC 16 mm 32 mm 7.5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 2.67 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 10V 0.01F 105C 6k Hour Radial Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 100

10000 uF 10 VDC 18 mm 36 mm 7.5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 4.22 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16V 0.01F 105C 6k Hour Radial Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 500

10000 uF 16 VDC 18 mm 40 mm 7.5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 4.28 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 120uF 105C 5k Hour Radial Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

120 uF 50 VDC 10 mm 12 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 615 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 1500uF 105C 6k Hour Radial Non-Stocked Lead-Time 26 Weeks
Min.: 4.000
Mult.: 200

1500 uF 35 VDC 13 mm 35 mm 5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 2.88 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 180uF 105C 4k Hour Radial Non-Stocked Lead-Time 26 Weeks
Min.: 8.000
Mult.: 4.000

180 uF 50 VDC 8 mm 20 mm 3.5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 910 mA - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 1800uF 105C 6k Hour Radial Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 1.000

1800 uF 35 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 2.93 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 22uF 105C 3k Hour Radial Non-Stocked Lead-Time 26 Weeks
Min.: 40.000
Mult.: 500

22 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial ESW Bulk