05D Series Varistors

Results: 998
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 470V 1.75KA MOV Disc 7mm 1.003In Stock
2.000Expected 09/10/2026
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J 105 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm,510V 1.2KA, Bulk 5.324In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 7 mm 400 A 22.5 J 100 pF - 40 C + 105 C Bulk
YAGEO Varistors 56V 0.1KA MOV Disc 5mm 914In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 35 VAC 45 VDC 56 V 123 V 5 mm 1 kA 1.3 J 450 pF - 40 C + 105 C Bulk
YAGEO Varistors 56V 0.25KA MOV Disc 7mm 1.784In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 35 VAC 45 VDC 56 V 110 V 7 mm 250 A 3.1 J 890 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 560V 1.2KA, Bulk 481In Stock
4.000Expected 18/11/2026
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 7 mm 400 A 24 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 1.75KA MOV Disc 7mm 1.480In Stock
Min.: 1
Mult.: 1
: 1.500

05D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 7 mm 1.75 kA 49 J 90 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 680V 1.2KA MOV Disc 7mm 1.254In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 1.2 kA 42 J 75 pF - 40 C + 105 C Bulk
YAGEO Varistors 2R-4 90V 20% 3KA MOV 2.845In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 21 J 55 pF - 40 C + 105 C Bulk
YAGEO Varistors 240V 1.2KA MOV Disc 7mm
2.000Expected 08/12/2026
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 15 J 210 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm, 33V 0.25KA, Bulk
3.972Expected 18/09/2026
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 7 mm 100 A 800 mJ 1500 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 1.75KA MOV Disc 7mm
4.000Expected 25/11/2026
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 7 mm 1.75 kA 49 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.000

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.000

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.000

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 800 A 4.1 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 800 A 4.1 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 800 A 4.1 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.000

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 800 A 4.1 J 250 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 800 A 4.1 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 800 A 4.1 J 250 pF - 40 C + 105 C Bulk