Line Choke Inductors, Chokes & Coils

Results: 346
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification
Delevan Power Inductors - Leaded 6.8 uH Non-Stocked
Min.: 1
Mult.: 1
No
6.8 uH 15 % 11.4 A Radial + 125 C
Delevan Power Inductors - Leaded 68 uH Non-Stocked
Min.: 1
Mult.: 1
No
68 uH 10 % 4.8 A Radial
Delevan Power Inductors - Leaded 8.2 uH Non-Stocked
Min.: 1
Mult.: 1
No
8.2 uH 15 % 11.4 A Radial + 125 C
Delevan Power Inductors - Leaded 82 uH Non-Stocked
Min.: 1
Mult.: 1
No
82 uH 10 % 4.8 A Radial + 125 C
Delevan Power Inductors - Leaded 820 uH Non-Stocked
Min.: 1
Mult.: 1
No
820 uH 10 % 1.3 A Radial + 125 C
Fastron RF inductors - Leaded 0.1A 10uH 20% Non-Stocked Lead-Time 8 Weeks

10 uH 20 % 100 mA Radial + 115 C AEC-Q200
Fastron RF inductors - Leaded 0.1A 100uH 20% Non-Stocked Lead-Time 8 Weeks

99.3 uH 20 % 100 mA Radial + 115 C AEC-Q200
Fastron RF inductors - Leaded 0.1A 1000uH 20% Non-Stocked Lead-Time 8 Weeks

1 mH 20 % 100 mA Radial + 115 C AEC-Q200
Fastron RF inductors - Leaded 0.1A 15uH 20% Non-Stocked Lead-Time 8 Weeks

15 uH 20 % 100 mA Radial + 115 C AEC-Q200
Fastron RF inductors - Leaded 0.1A 150uH 20% Non-Stocked Lead-Time 8 Weeks

148.5 uH 20 % 100 mA Radial + 115 C AEC-Q200
Fastron RF inductors - Leaded 0.1A 22uH 20% Non-Stocked Lead-Time 8 Weeks

22 uH 20 % 100 mA Radial + 115 C AEC-Q200
Fastron RF inductors - Leaded 0.1A 220uH 20% Non-Stocked Lead-Time 8 Weeks

216.7 uH 20 % 100 mA Radial + 115 C AEC-Q200
Fastron RF inductors - Leaded 0.1A 33uH 20% Non-Stocked Lead-Time 8 Weeks

32.9 uH 20 % 100 mA Radial + 115 C AEC-Q200
Fastron RF inductors - Leaded 0.1A 330uH 20% Non-Stocked Lead-Time 8 Weeks

324 uH 20 % 100 mA Radial + 115 C AEC-Q200
Fastron RF inductors - Leaded 0.1A 47uH 20% Non-Stocked Lead-Time 8 Weeks

46.8 uH 20 % 100 mA Radial + 115 C AEC-Q200
Fastron RF inductors - Leaded 0.1A 470uH 20% Non-Stocked Lead-Time 8 Weeks

458.7 uH 20 % 100 mA Radial + 115 C AEC-Q200
Fastron RF inductors - Leaded 0.1A 68uH 20% Non-Stocked Lead-Time 8 Weeks

67.6 uH 20 % 100 mA Radial + 115 C AEC-Q200
Fastron RF inductors - Leaded 0.1A 680uH 20% Non-Stocked Lead-Time 8 Weeks

656.2 uH 20 % 100 mA Radial + 115 C AEC-Q200
Fastron RF inductors - Leaded 0.25A 10uH 20% Non-Stocked Lead-Time 8 Weeks

10 uH 20 % 250 mA Radial + 115 C AEC-Q200
Fastron RF inductors - Leaded 0.25A 100uH 20% Non-Stocked Lead-Time 8 Weeks

97 uH 20 % 250 mA Radial + 115 C AEC-Q200
Fastron RF inductors - Leaded 0.25A 1000uH 20% Non-Stocked Lead-Time 8 Weeks

1 mH 20 % 250 mA Radial + 115 C AEC-Q200
Fastron RF inductors - Leaded 0.25A 15uH 20% Non-Stocked Lead-Time 8 Weeks

14.9 uH 20 % 250 mA Radial + 115 C AEC-Q200
Fastron RF inductors - Leaded 0.25A 150uH 20% Non-Stocked Lead-Time 8 Weeks

143.5 uH 20 % 250 mA Radial + 115 C AEC-Q200
Fastron RF inductors - Leaded 0.25A 22uH 20% Non-Stocked Lead-Time 8 Weeks

21.8 uH 20 % 250 mA Radial + 115 C AEC-Q200
Fastron RF inductors - Leaded 0.25A 220uH 20% Non-Stocked Lead-Time 8 Weeks

207.2 uH 20 % 250 mA Radial + 115 C AEC-Q200