6 GHz Antennas

Results: 347
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging

Siretta Antennas OUTDOOR WALL OR POLE MOUNTED WIDEBAND MIMO PANEL ANTENNA WITH 0.3 M LOW LOSS CABLE, N-TYPE FEMALE 10In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6 GHz LTE 7.5 dBi 50 Ohms 20 W - 30 C + 70 C 1 Band Connector N-Male 207 mm 170 mm 45 mm IP67

Siretta Antennas OUTDOOR WALL OR POLE MOUNTED WIDEBAND MIMO PANEL ANTENNA WITH 5 M LOW LOSS CABLE, SMA MALE 8In Stock
10Expected 13/07/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6 GHz LTE 7.5 dBi 50 Ohms 20 W - 30 C + 70 C 1 Band Connector SMA-Male 207 mm 170 mm 45 mm IP67
Siretta Antennas 5-IN-1 MIMO IP68 PUCK ANTENNA x1 GPS (SMAM) x2 5G (SMAM) x3 Wi-Fi (RP-SMAM) 1M CABLE 9In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Connector SMA-Male 49 mm IP68
Siretta Antennas 4-IN-1 MIMO IP68 PUCK ANTENNA (SMAM) x2 5G (SMAM) x2 Wi-Fi (RP-SMAM) NO GPS 1M CABLE 8In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Connector SMA-Male 49 mm IP68
Siretta Antennas 4-IN-1 MIMO IP68 PUCKANTENNA (SMAM) x4 5G (SMAM) x2 Wi-Fi (RP-SMAM) NO GPS 1M CABLE 10In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Connector SMA-Male 49 mm IP68

Siretta Antennas 5G/4G FLEXIBLE PRINTED CIRCUIT WIDEBAND ANTENNA 600-6000 MHZ 0.1M CABLE 1.13 UFL/MHF1 CONNECTOR 1.897In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 600 MHz 6 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 50 W - 40 C + 75 C 1 Band Adhesive Mount Connector MHF1/UFL 168 mm 21.5 mm 0.22 mm 1.13 mm Coax
HUBER+SUHNER Antennas SENCITY OCCHIO PLUS 7In Stock
Min.: 1
Mult.: 1

Indoor Antennas 617 MHz 6 GHz 5 dB 50 Ohms 2 0 C + 55 C 5 Band NEX10 45 mm Occhio Plus
HUBER+SUHNER Antennas SENCITY OCCHIO PLUS 10In Stock
Min.: 1
Mult.: 1

Indoor Antennas 617 MHz 6 GHz 5 dB 50 Ohms 1.8 0 C + 55 C 5 Band NEX10 45 mm Occhio Plus
TE Connectivity / Linx Technologies Antennas ANTENNA BLADE WIFI6/6E SWIVEL 1.537In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 6 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Whip Blade Tilt / Swivel 7.7 dBi 50 Ohms 2.3 5 W - 20 C + 65 C 3 Band Connector Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 85.5 mm 16.4 mm W63WS Bulk
TE Connectivity Antennas VEHIC MIMO,QMA,5 PORTS,LTE/5G,WIFI,GNSS 11In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 698 MHz 6 GHz GNSS Sharkfin 7.5 dB 806 MHz, 894 MHz, 960 MHz, 3800 MHz, 2500 MHz, 6000 MHz 50 Ohms 2.5:1 30 W - 40 C + 85 C 6 Band Stud QMA QMA Transportation, LTE Gateways 179 mm 63 mm 48 mm IP67 RG174 Bulk
TE Connectivity Antennas VEHIC MIMO,QMA,5 PORTS,LTE/5G,WIFI,GNSS 13In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 698 MHz 6 GHz GNSS Sharkfin 7.5 dB 806 MHz, 894 MHz, 960 MHz, 3800 MHz, 2500 MHz, 6000 MHz 50 Ohms 2.5:1 30 W - 40 C + 85 C 6 Band Stud QMA QMA Transportation, LTE Gateways 179 mm 63 mm 48 mm IP67 RG174 Bulk
TE Connectivity Antennas RP40 lite, 4x4 MiMo 5G,4G/LTE, OMNI 32In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 6 GHz Cellular, LTE 6.5 dB 50 Ohms 10 W - 40 C + 85 C 6 Band Wall Mount SMA 230 mm 380 mm 30 mm IP66 Bulk
TE Connectivity Antennas RP40 lite, 4x4 MiMo 5G,4G/LTE, OMNI,GNSS 5In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 6 GHz Cellular, LTE 6.5 dB 50 Ohms 10 W - 40 C + 85 C 6 Band Wall Mount SMA 230 mm 380 mm 30 mm IP66 Bulk
TE Connectivity Antennas Panel,5G/4G,2x2MIMO,9dBi, 30cm N(f) 10In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz 10.6 dBi, 28 dB 50 Ohms 2:1, 2.5:1 5 W - 40 C + 85 C 6 Band Wall Mount Connector N Type-Female 295 mm 295 mm 90 mm IP67 RG174
TE Connectivity Antennas Panel,5G/4G,2x2MIMO,9dBi,GNSS, 30cm N(f) 7In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz 10.6 dBi, 28 dB 50 Ohms 2:1, 2.5:1 5 W - 40 C + 85 C 6 Band Wall Mount Connector N Type-Female 295 mm 295 mm 90 mm IP67 RG174
TE Connectivity Antennas Panel,5G/4G,2x2MIMO,9dBi, 500cm SMA(m) 11In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz 10.6 dBi, 28 dB 50 Ohms 2:1, 2.5:1 5 W - 40 C + 85 C 6 Band Wall Mount Connector SMA Male 295 mm 295 mm 90 mm IP67 RG174
TE Connectivity Antennas Panel,5G/4G,2x2MIMO,9dBi,GNSS, 500cm SMA 4In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz 10.6 dBi, 28 dB 50 Ohms 2:1, 2.5:1 5 W - 40 C + 85 C 6 Band Wall Mount Connector SMA Male 295 mm 295 mm 90 mm IP67 RG174
TE Connectivity Antennas 6-PRT,2X5G/LTE,3XWIFI,GNSS,BLK 7In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 6 GHz Whip 4.8 dB 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Stud Connector SMA Male 245 mm 63 mm 84 mm IP67 RG-174 FP20
TE Connectivity Antennas 7-PORT,2X 5G/LTE,2X WIFI,2XGNS 4In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 6 GHz Whip 4.8 dB 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Stud Connector SMA Male 245 mm 63 mm 84 mm IP67 RG-174 FP20
TE Connectivity Antennas 8-PORT,2X 5G/LTE,4X WIFI,1XGNS 3In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 6 GHz Whip 4.8 dB 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Stud Connector SMA Male 245 mm 63 mm 84 mm IP67 RG-174 FP20
TE Connectivity Antennas 9-Port,2x 5G/LTE,4x WiFi,2xGNSS,Whip,BLK 4In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 6 GHz Whip 4.8 dB 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Stud Connector SMA Male 245 mm 63 mm 84 mm IP67 RG-174 FP20
TE Connectivity Antennas 9-Port,2x 5G/LTE,4x WiFi,2xGNSS,Whip,BLK 4In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 6 GHz Whip 4.8 dB 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Stud Connector SMA Male 245 mm 63 mm 84 mm IP67 RG-174 FP20
TE Connectivity Antennas 6-Port,2x 5G/LTE,2x WiFi,GNSS,Whip,BLK 4In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 6 GHz Whip 4.8 dB 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Stud Connector SMA Male 245 mm 63 mm 84 mm IP67 RG-174 FP20
TE Connectivity Antennas 5-Port,2x 5G/LTE,2x WiFi,GNSS,BLK 4In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 6 GHz Whip 4.8 dB 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Stud Connector SMA Male 245 mm 63 mm 84 mm IP67 RG-174 FP20
TE Connectivity Antennas 7-Port,2x 5G/LTE,3x WiFi,GNSS,WHIP,BLK 4In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 6 GHz Whip 4.8 dB 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Stud Connector SMA Male 245 mm 63 mm 84 mm IP67 RG-174 FP20