Anti-Sulfur Resistors

Panasonic Anti-Sulfur Thick Film Chip Resistors in standard, wide terminal, and array types provide excellent resistance to sulfuration by using an Ag-Pd based inner electrode. These Panasonic Anti-Sulfur Resistors ensure high reliability by utilizing metal glaze thick film resistive elements and three layers of electrodes. ERJ-U, ERJ-C1, and EXB-U devices are suitable for use in automotive, industrial, factory automation, and power supply applications that may be subject to a high-sulfur environment. These Panasonic resistors are ideal for use in a variety of applications, including ECU, navigation systems, DC-DC power supplies, notebook PCs/desktop PCs/servers, and memory modules (SSD, DDR).

Results: 14.584
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm
Panasonic Thick Film Resistors - SMD 0402 5% 4.7Kohm Anti-Sulfur AEC-Q200 3.177In Stock
80.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT 4.7 kOhms 100 mW (1/10 W) 5 % 200 PPM / C 0402 1005
Panasonic Thick Film Resistors - SMD 0402 5% 47Kohm Anti-Sulfur AEC-Q200 37.351In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT 47 kOhms 100 mW (1/10 W) 5 % 200 PPM / C 0402 1005
Panasonic Thick Film Resistors - SMD 0402 5% 510ohm Anti-Sulfur AEC-Q200 34.866In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT 510 Ohms 100 mW (1/10 W) 5 % 200 PPM / C 0402 1005
Panasonic Thick Film Resistors - SMD 0402 5% 5.1Kohm Anti-Sulfur AEC-Q200 32.284In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT 5.1 kOhms 100 mW (1/10 W) 5 % 200 PPM / C 0402 1005
Panasonic Thick Film Resistors - SMD 0402 5% 5.1ohm Anti-Sulfur AEC-Q200 21.550In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT 5.1 Ohms 100 mW (1/10 W) 5 % - 100 PPM / C, 600 PPM / C 0402 1005
Panasonic Thick Film Resistors - SMD 0402 5% 5.6ohm Anti-Sulfur AEC-Q200 6.485In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT 5.6 Ohms 100 mW (1/10 W) 5 % - 100 PPM / C, 600 PPM / C 0402 1005
Panasonic Thick Film Resistors - SMD 0402 5% 6.8ohm Anti-Sulfur AEC-Q200 19.740In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT 6.8 Ohms 100 mW (1/10 W) 5 % - 100 PPM / C, 600 PPM / C 0402 1005
Panasonic Thick Film Resistors - SMD 0402 5% 82ohm Anti-Sulfur AEC-Q200 38.921In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT 82 Ohms 100 mW (1/10 W) 5 % 200 PPM / C 0402 1005
Panasonic Thick Film Resistors - SMD 0603 Zero ohm Anti-Sulfur AEC-Q200 343In Stock
80.000Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 0 Ohms 100 mW (1/10 W) 0 PPM / C 0603 1608
Panasonic Thick Film Resistors - SMD 0603 1% 100ohm Anti-Sulfur AEC-Q200 Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 100 Ohms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Panasonic Thick Film Resistors - SMD 0603 1% 1.0Kohm Anti-Sulfur AEC-Q200 10.525In Stock
15.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 1 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Panasonic Thick Film Resistors - SMD 0603 1% 10Kohm Anti-Sulfur AEC-Q200 34.765In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 10 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Panasonic Thick Film Resistors - SMD 0603 1% 100Kohm Anti-Sulfur AEC-Q200 28.352In Stock
25.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 100 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Panasonic Thick Film Resistors - SMD 0603 1% 1.0Mohm Anti-Sulfur AEC-Q200 29.829In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 1 MOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Panasonic Thick Film Resistors - SMD 0603 1% 102Kohm Anti-Sulfur AEC-Q200 12.753In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 102 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Panasonic Thick Film Resistors - SMD 0603 1% 1.07Kohm Anti-Sulfur AEC-Q200 18.739In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 1.07 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Panasonic Thick Film Resistors - SMD 0603 1% 10ohm Anti-Sulfur AEC-Q200 12.645In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 10 Ohms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Panasonic Thick Film Resistors - SMD 0603 1% 110ohm Anti-Sulfur AEC-Q200 1.313In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 110 Ohms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Panasonic Thick Film Resistors - SMD 0603 1% 11Kohm Anti-Sulfur AEC-Q200 2.358In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 11 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Panasonic Thick Film Resistors - SMD 0603 1% 110Kohm Anti-Sulfur AEC-Q200 10.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 110 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Panasonic Thick Film Resistors - SMD 0603 1% 12Kohm Anti-Sulfur AEC-Q200 19.545In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 12 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Panasonic Thick Film Resistors - SMD 0603 1% 120Kohm Anti-Sulfur AEC-Q200 14.309In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 120 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Panasonic Thick Film Resistors - SMD 0603 1% 12.4Kohm Anti-Sulfur AEC-Q200 12.577In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 12.4 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Panasonic Thick Film Resistors - SMD 0603 1% 1.3Kohm Anti-Sulfur AEC-Q200 17.729In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 1.3 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
Panasonic Thick Film Resistors - SMD 0603 1% 150ohm Anti-Sulfur AEC-Q200 19.066In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 150 Ohms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608