RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Types of Inductors, Chokes & Coils

Change category view
Results: 5.455
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

11 nH 5 % 640 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 12nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

12 nH 5 % 640 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 12nH 250MHz 5% Tol Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

12 nH 5 % 640 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 13nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

13 nH 5 % 640 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

13 nH 5 % 640 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 15nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

15 nH 5 % 560 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 15nH 250MHz 5% Tol Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

15 nH 5 % 560 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 16nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

16 nH 5 % 560 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 16nH 250MHz 5% Tol Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

16 nH 5 % 560 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 18nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

18 nH 5 % 420 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 18nH 250MHz 5% Tol Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

18 nH 5 % 420 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 19nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

19 nH 5 % 480 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

19 nH 5 % 480 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 20nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

20 nH 5 % 420 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 20nH 250MHz 5% Tol Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

20 nH 5 % 420 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD 22nH 250MHz 5% Tol Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

22 nH 5 % 400 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 23nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

23 nH 5 % 400 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

23 nH 5 % 400 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 24nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

24 nH 5 % 400 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

24 nH 5 % 400 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 27nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

27 nH 5 % 400 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 27nH 250MHz 5% Tol Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

27 nH 5 % 400 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 30nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

30 nH 5 % 400 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

30 nH 5 % 400 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 33nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

33 nH 5 % 320 mA SMD/SMT + 150 C AEC-Q200