TE Connectivity HD Series Antennas

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length IP Rating Series Packaging
TE Connectivity / Linx Technologies Antennas RPSMA Heavy Duty 1/4 Wave Whip 916MHz 613In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 873 MHz 958 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Stubby - 0.3 dBi 85 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 65 mm HD Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Heavy Duty 1/4 Wave Whip 315MHz 135In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 310 MHz 320 MHz UHF Whip Straight 0 dBi 10 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 117 mm HD Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Heavy Duty 1/4 Wave Whip 433MHz 76In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 420 MHz 445 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 0.7 dBi 25 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 88 mm HD Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Heavy Duty 1/4 Wave Whip 418MHz Non-Stocked Lead-Time 7 Weeks
Min.: 500
Mult.: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 410 MHz 425 MHz Cellular (NBIoT, LTE), GSM Whip Stubby - 1.8 dBi 15 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 90 mm HD Bulk
TE Connectivity Antennas Dish,DPol,FIXED,NF Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 3.3 GHz 3.8 GHz Cellular (NBIoT, LTE) 802.11, WiMAX Parabolic Dish 29 dBi 50 Ohms 1.5:1, 1.7:1 100 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 3.5 GHz OFMD Systems, MIMO Systems, Cellular Backhual, P2P Backhaul, Public Safety Communication IP67 HD